Murata LQH32PB2R2NN0L

Inductor Power Chip Shielded Wirewound 2.2uH 30% 1MHz Ferrite 1.6A 0.0912Ohm DCR 1210 T/R
$ 0.19
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata LQH32PB2R2NN0L.

Ciiva

Datasheet5 pages5 years ago
Datasheet5 pages6 years ago
Datasheet2 pages6 years ago

Geoflip

Inventory History

3 month trend:
-3.22%

CAD Models

Download Murata LQH32PB2R2NN0L symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.19
$ 0.136
$ 0.136
Stock
14,997
703,069
703,069
Authorized Distributors
4
6
6
Inductance
2.2 µH
2.2 µH
2.2 µH
Tolerance
30 %
30 %
30 %
Current Rating
1.55 A
1.55 A
1.55 A
Shielding
Shielded
Shielded
Shielded
DC Resistance (DCR)
91.2 mΩ
91.2 mΩ
91.2 mΩ
Q Factor
-
-
-
Test Frequency
1 MHz
1 MHz
1 MHz

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2012-08-22
Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusIN PRODUCTION (Last Updated: 5 years ago)

Related Parts

Inductor Power Chip Shielded Wirewound 2.2uH 30% 1MHz Ferrite 1.85A 0.0768Ohm DCR 1210 T/R
Inductor PowerChip Shielded Wirewound 2.2uH 30% 1MHz Ferrite 1.6A 0.0912Ohm DCR 1210 T/R
Inductor Power Chip Shielded Wirewound 2.2uH 30% 1MHz Ferrite 2A 0.0888Ohm DCR 1515 T/R
TAIYO YUDENNRS5014T2R2NMGG
Inductor Power Shielded Wirewound 2.2uH 30% 100KHz Ferrite 2A 0.078Ohm DCR T/R
TAIYO YUDENNRS5014T2R2NMGGV
Inductor Power Shielded Wirewound 2.2uH 30% 100KHz Ferrite 2A 78mOhm DCR Automotive T/R
Inductor Power Shielded Wirewound 2.2uH 30% 100KHz Ferrite 1.85A 0.04Ohm DCR 1515 T/R

Descriptions

Descriptions of Murata LQH32PB2R2NN0L provided by its distributors.

Inductor Power Chip Shielded Wirewound 2.2uH 30% 1MHz Ferrite 1.6A 0.0912Ohm DCR 1210 T/R
General Purpose Inductor, 2.2uH, 30%, 1 Element, Ferrite-Core, Reflow soldering, 3225/1210
1MHz 70MHz 1.55A 1.6A 2.2¦ÌH 91.2m¦¸ ¡À30% 1210 3.2mm*2.5mm*1.7mm
FIXED IND 2.2UH 1.6A 91.2MOHM SM
FIXED IND 2.2UH 1.6A 76 MOHM SMD
LQH32 Nonstandard 0.126Lx0.098W 3.20mmx2.50mm 2.2muH
INDUCTOR, 2.2UH, SEMISHIELDED, 1.6A;

Manufacturer Aliases

Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:

  • Murata Electronics
  • MUR
  • MURATA MANUFACTURING
  • MURATA MANUFACTURING CO LTD
  • Murata Electronics North America
  • MURA
  • MURAT
  • MURATAELEC
  • Murata Power Solutions Inc
  • Murata Manufacturing Co
  • MENA
  • MURT
  • MU4
  • MURATA MFG CO LTD
  • MURATA ELECTRON
  • MURATA COMPANY LIMITED
  • KAS
  • MURATA CO LTD
  • MURATA MANUF
  • Murata Electronics North
  • MURE
  • MURATA/IN
  • MURATA ELECTRONICS (VA)
  • Murata Electronics Na Inc
  • Murata Electronics UK Ltd
  • muRata Electronik GMBH