
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| DigiKey | 490-LQH32PH2R2NNCLCT-ND | 7,087 | 1 | Cut Tape | ||||||||
| TTI | LQH32PH2R2NNCL | 2,000 | 2K | Tape & Reel | 13h | |||||||
| TME | LQH32PH2R2NNCL | 0 | 2K | 9h | ||||||||
| Avnet | LQH32PH2R2NNCL | 0 | 2K | 12h | ||||||||
| Arrow Electronics | LQH32PH2R2NNCL | 0 | 2K |
Download Murata LQH32PH2R2NNCL symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | 3D | Download | |
SymbolFootprint | |||
SymbolFootprint | Download |
Descriptions of Murata LQH32PH2R2NNCL provided by its distributors.
Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names: