Murata LQH32DN330K53L

Inductor Power Unshielded Wirewound 33uH 10% 1MHz Ferrite 0.2A 1.43Ohm DCR 1210 T/R
$ 0.113
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata LQH32DN330K53L.

Ciiva

Datasheet3 pages5 years ago
Datasheet3 pages6 years ago
Datasheet2 pages6 years ago

Arrow.cn

Geoflip

Inventory History

3 month trend:
-1.13%

CAD Models

Download Murata LQH32DN330K53L symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.113
$ 0.143
Stock
312,293
69,669
Authorized Distributors
6
3
Inductance
33 µH
33 µH
Tolerance
10 %
10 %
Current Rating
200 mA
200 mA
Shielding
Unshielded
Unshielded
DC Resistance (DCR)
1.43 Ω
1.43 Ω
Q Factor
-
-
Test Frequency
1 MHz
1 MHz

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusIN PRODUCTION (Last Updated: 5 years ago)

Related Parts

FIXED IND 33UH 240MA 1.43 OHM / Inductors for Decoupling Circuits Wound Ferrite
Inductor Power Unshielded Wirewound 33uH 10% 2.52MHz 15Q-Factor Ferrite 240mA 1.43Ohm DCR 1210 Automotive T/R
Inductor Power Chip Unshielded Wirewound 33uH 10% 1MHz Ferrite 0.2A 1.43Ohm DCR 1210 T/R
Inductor Power Unshielded Wirewound 33uH 10% 2.52MHz 15Q-Factor Ferrite 240mA 1.43Ohm DCR 1210 Blister T/R
Inductor Power Chip Unshielded Wirewound 33uH 10% 1MHz Ferrite 0.16A 3.64Ohm DCR 0806 T/R
TAIYO YUDENBRC2016T330K
Inductor Power Chip Wirewound 33uH 10% 100KHz Ferrite 0.24A 2.21Ohm DCR 0806 T/R

Descriptions

Descriptions of Murata LQH32DN330K53L provided by its distributors.

Inductor Power Unshielded Wirewound 33uH 10% 1MHz Ferrite 0.2A 1.43Ohm DCR 1210 T/R
General Purpose Inductor, 33uH, 10%, 1 Element, Ferrite-Core, Reflow soldering, 3225/1210
Ind Chip Wirewound 330uH 10% 1210 Emboss T/R
Fixed Inductors 1210 33uH 10% 200mA 1.3ohm 17MHz(SRF)
1MHz 17MHz 200mA 200mA 33¦ÌH 1.43¦¸ ¡À10% 1210 3.2mm*2.5mm*1.7mm
FIXED IND 33UH 200MA 1.43OHM SMD
LQH32 Nonstandard 0.126Lx0.098W 3.20mmx2.50mm 33muH

Manufacturer Aliases

Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:

  • Murata Electronics
  • MUR
  • MURATA MANUFACTURING
  • MURATA MANUFACTURING CO LTD
  • Murata Electronics North America
  • MURA
  • MURAT
  • MURATAELEC
  • Murata Power Solutions Inc
  • Murata Manufacturing Co
  • MENA
  • MURT
  • MU4
  • MURATA MFG CO LTD
  • MURATA ELECTRON
  • MURATA COMPANY LIMITED
  • KAS
  • MURATA CO LTD
  • MURATA MANUF
  • Murata Electronics North
  • MURE
  • MURATA/IN
  • MURATA ELECTRONICS (VA)
  • Murata Electronics Na Inc
  • Murata Electronics UK Ltd
  • muRata Electronik GMBH