Murata LQH32DN100K53L

Inductor Power Unshielded Wirewound 10uH 10% 1MHz Ferrite 0.45A 0.39Ohm DCR 1210 T/R
$ 0.119
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata LQH32DN100K53L.

Ciiva

Datasheet3 pages5 years ago
Datasheet3 pages6 years ago
Datasheet2 pages6 years ago

Arrow.cn

Geoflip

Inventory History

3 month trend:
-23.52%

CAD Models

Download Murata LQH32DN100K53L symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.119
$ 0.136
Stock
33,418
59,446
Authorized Distributors
5
5
Inductance
10 µH
10 µH
Tolerance
10 %
10 %
Current Rating
450 mA
450 mA
Shielding
Unshielded
Unshielded
DC Resistance (DCR)
390 mΩ
390 mΩ
Q Factor
-
-
Test Frequency
1 MHz
1 MHz

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2014-08-05
Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusIN PRODUCTION (Last Updated: 5 years ago)

Related Parts

Inductor Power Chip Unshielded Wirewound 10uH 10% 1MHz Ferrite 0.45A 0.39Ohm DCR 1210 T/R
Inductor Power Chip Unshielded Wirewound 10uH 10% 1MHz Ferrite 0.45A 0.39Ohm DCR 1210 T/R
TAIYO YUDENCB2012T100KR
Inductor Power Chip Wirewound 10uH 10% 2.52MHz Ferrite 0.52A 0.65Ohm DCR 0805 T/R
TAIYO YUDENBRC2016T100K
Inductor Power Chip Wirewound 10uH 10% 100KHz Ferrite 0.45A 0.52Ohm DCR 0806 T/R
Inductor Power Wirewound 10uH 10% 2.52MHz 60Q-Factor Ferrite 0.55A 0.45Ohm DCR RDL Bag
Ind Chip Wirewound 10uH 10% 2.52MHz 10Q-Factor Ferrite 550mA 1812 T/R

Descriptions

Descriptions of Murata LQH32DN100K53L provided by its distributors.

Inductor Power Unshielded Wirewound 10uH 10% 1MHz Ferrite 0.45A 0.39Ohm DCR 1210 T/R
General Purpose Inductor, 10uH, 10%, 1 Element, Ferrite-Core, Reflow soldering, 3225/1210
Ind Chip Wirewound 100uH 10% 1210 Emboss T/R
1MHz 26MHz 450mA 450mA 10¦ÌH 390m¦¸ ¡À10% 1210 3.2mm*2.5mm*1.7mm
FIXED IND 10UH 450MA 390MOHM SMD
LQH32 Nonstandard 0.126Lx0.098W 3.20mmx2.50mm 10muH

Manufacturer Aliases

Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:

  • Murata Electronics
  • MUR
  • MURATA MANUFACTURING
  • MURATA MANUFACTURING CO LTD
  • Murata Electronics North America
  • MURA
  • MURAT
  • MURATAELEC
  • Murata Power Solutions Inc
  • Murata Manufacturing Co
  • MENA
  • MURT
  • MU4
  • MURATA MFG CO LTD
  • MURATA ELECTRON
  • MURATA COMPANY LIMITED
  • KAS
  • MURATA CO LTD
  • MURATA MANUF
  • Murata Electronics North
  • MURE
  • MURATA/IN
  • MURATA ELECTRONICS (VA)
  • Murata Electronics Na Inc
  • Murata Electronics UK Ltd
  • muRata Electronik GMBH