Murata LQH32CNR15M33L

Inductor Power Chip Unshielded Wirewound 0.15uH 20% 1MHz Ferrite 1.45A 0.0364Ohm DCR 1210 T/R
$ 0.15
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata LQH32CNR15M33L.

_legacy Avnet

Datasheet2 pages15 years ago
Datasheet2 pages16 years ago
Datasheet2 pages17 years ago

element14 APAC

Ciiva

Arrow.cn

Geoflip

Inventory History

3 month trend:
-1.37%

CAD Models

Download Murata LQH32CNR15M33L symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.15
$ 0.143
Stock
203,377
4,255
Authorized Distributors
6
2
Inductance
150 nH
150 nH
Tolerance
20 %
20 %
Current Rating
1.45 A
1.45 A
Shielding
Unshielded
Unshielded
DC Resistance (DCR)
36.4 mΩ
36.4 mΩ
Q Factor
-
-
Test Frequency
1 MHz
1 MHz

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2002-09-02
Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusIN PRODUCTION (Last Updated: 5 years ago)

Related Parts

Ind Power Chip Unshielded Wirewound 0.15uH ±20% 25.2MHz 5 Q-Factor Ferrite 1.8mA T/R
Ind Power Unshielded Wirewound 150nH 20% 25.2MHz 5Q-Factor 1.8A 1008 Blister T/R
Inductor Power Unshielded Wirewound 150nH 20% 25.2MHz 5Q-Factor Ferrite 1.8A 52.8mOhm DCR 1008 Automotive T/R
Ind Power Chip Unshielded Wirewound 150nH 20% 1MHz Ferrite 1.45A 1210 Embossed T/R
Inductor General Purpose Chip Wirewound 0.15uH 20% 25.2MHz 30Q-Factor Ferrite 0.45A 0.25Ohm DCR 1210 T/R
Inductor General Purpose Chip Wirewound 0.15uH 20% 25.2MHz 35Q-Factor Ferrite 0.73A 0.22Ohm DCR 1812 T/R

Descriptions

Descriptions of Murata LQH32CNR15M33L provided by its distributors.

Inductor Power Chip Unshielded Wirewound 0.15uH 20% 1MHz Ferrite 1.45A 0.0364Ohm DCR 1210 T/R
General Purpose Inductor, 0.15uH, 20%, 1 Element, Ferrite-Core, Reflow soldering,, 3225/1210
LQH32C Series 1210 0.15uH ±20 % 1450 mA 0.028 Ohm Unshielded Wirewound Inductor
INDUCTOR, 1210 CASE, 0.15UH; Inductance:150nH; Inductance Tolerance:± 20%; DC Resistance Max:0.028ohm; DC Current Rating:1.45A; Self Resonant Frequency:400MHz; Core Material:Ferrite; Inductor Case Style:1210; No. of Pins:2; Core Material:Ferrite; DC Current Max:1450mA; External Depth:2mm; External Length / Height:3.2mm; External Width:2.5mm; Inductor Type:Wirewound; Operating Temperature Max:85°C; Operating Temperature Min:-25°C; Package / Case:1210; Q @ Vr F:20; Resistance:0.028ohm; Resonant Frequency:400MHz; Termination Type:SMD; Test Frequency:1MHz; Tolerance +:20%; Tolerance -:20%
INDUCTOR, 150NH, SHIELDED, 1.45A; Inductance: 150nH; Product Range: -; DC Current Rating: 1.45A; High Frequency Inductor Case: 1210 [3225 Metric]; Inductor Construction: Wirewound; DC Resistance Max: 0.028ohm; Inductance Toler

Manufacturer Aliases

Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:

  • Murata Electronics
  • MUR
  • MURATA MANUFACTURING
  • MURATA MANUFACTURING CO LTD
  • Murata Electronics North America
  • MURA
  • MURAT
  • MURATAELEC
  • Murata Power Solutions Inc
  • Murata Manufacturing Co
  • MENA
  • MURT
  • MU4
  • MURATA MFG CO LTD
  • MURATA ELECTRON
  • MURATA COMPANY LIMITED
  • KAS
  • MURATA CO LTD
  • MURATA MANUF
  • Murata Electronics North
  • MURE
  • MURATA/IN
  • MURATA ELECTRONICS (VA)
  • Murata Electronics Na Inc
  • Murata Electronics UK Ltd
  • muRata Electronik GMBH