TDK NLCV25T-R15M-PFR

Ind Power Unshielded Wirewound 150nH 20% 25.2MHz 5Q-Factor 1.8A 1008 Blister T/R
$ 0.074
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK NLCV25T-R15M-PFR.

TDK

Datasheet10 pages9 years ago

IHS

Inventory History

3 month trend:
+0.00%

CAD Models

Download TDK NLCV25T-R15M-PFR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.074
$ 0.117
Stock
99,792
119,823
Authorized Distributors
2
3
Inductance
150 nH
150 nH
Tolerance
20 %
20 %
Current Rating
1.8 A
1.8 A
Shielding
Unshielded
Unshielded
DC Resistance (DCR)
52.8 mΩ
52.8 mΩ
Q Factor
5
-
Test Frequency
25.2 MHz
25.2 MHz

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2008-09-06
Lifecycle StatusObsolete (Last Updated: 3 weeks ago)
LTB Date2026-03-31
LTD Date2026-09-30
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 3 weeks ago)

Related Parts

Inductor General Purpose Chip Wirewound 0.15uH 20% 25.2MHz 30Q-Factor Ferrite 0.45A 0.25Ohm DCR 1210 T/R
Inductor General Purpose Chip Wirewound 0.15uH 20% 25.2MHz 35Q-Factor Ferrite 0.73A 0.22Ohm DCR 1812 T/R
Inductor Power Unshielded Wirewound 0.15uH 20% 25.2MHz 10Q-Factor Ferrite 2.6A 0.0288Ohm DCR 1210 T/R
Inductor Power Unshielded Wirewound 150nH 20% 25.2MHz 10Q-Factor Ferrite 2.6A 28.8mOhm DCR 1210 Blister T/R
Inductor Power Unshielded Wirewound 150nH 20% 25.2MHz 10Q-Factor Ferrite 2.6A 28.8mOhm DCR 1210 Automotive T/R
Ind Chip Molded Wirewound 150nH 20% 25.2MHz 35Q-Factor 730mA 1812 T/R

Descriptions

Descriptions of TDK NLCV25T-R15M-PFR provided by its distributors.

Ind Power Unshielded Wirewound 150nH 20% 25.2MHz 5Q-Factor 1.8A 1008 Blister T/R
General Purpose Inductor, 0.15uH, 20%, 1 Element, Ferrite-Core, SMD, 1008
25.2MHz 500MHz 1.8A 5@25.2MHz 150nH 52.8m¦¸ ¡À20% 1008 2.5mm*2mm*1.9mm
FIXED IND 150NH 1.8A 52.8MOHM SM
FIXED IND 150NH 1.8A 44 MOHM SMD
SMD / SMT Inductors (Coils), L=0.15μH, L x W x T :
2.5Mm X 2Mm X 1.8Mm, -40 To +125 Degc, 1800Ma, 0.15 H, 52.8M/Tape And Reel Rohs Compliant: Yes |Tdk NLCV25T-R15M-PFR

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK Electronics Inc
  • TDK COMPONENTS
  • TDK ELECTRONICS
  • TDK SEMICONDUCTOR
  • FORD
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK(RoHS)
  • TDK SEMIC
  • TDK CORPORATION (VA)
  • TDK CORP OF AMERICA
  • TDK ELECTRONIC
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK - Teridian
  • TDK-EPC
  • TDK Corporation [CI]
  • Invensense
  • Epcos