Bourns CM322522-R15ML

Inductor General Purpose Chip Wirewound 0.15uH 20% 25.2MHz 30Q-Factor Ferrite 0.45A 0.25Ohm DCR 1210 T/R
$ 0.148
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns CM322522-R15ML.

IHS

Datasheet3 pages4 years ago

element14 APAC

Electro Sonic

Farnell

Newark

Inventory History

3 month trend:
-8.38%

CAD Models

Download Bourns CM322522-R15ML symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2004-01-21
Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Related Parts

Inductor General Purpose Chip Wirewound 0.15uH 20% 25.2MHz 35Q-Factor Ferrite 0.73A 0.22Ohm DCR 1812 T/R
Ind Chip Molded Wirewound 150nH 20% 25.2MHz 35Q-Factor 730mA 1812 T/R
TAIYO YUDENLK2125R15M-T
Inductor RF Shielded Multi-Layer 0.15uH 20% 25MHz 20Q-Factor Ferrite 0.27A 0.2Ohm DCR 0805 T/R
Ind Power Unshielded Wirewound 150nH 20% 25.2MHz 5Q-Factor 1.8A 1008 Blister T/R
Inductor Power Unshielded Wirewound 0.15uH 20% 25.2MHz 10Q-Factor Ferrite 2.6A 0.0288Ohm DCR 1210 T/R
Inductor Power Unshielded Wirewound 150nH 20% 25.2MHz 10Q-Factor Ferrite 2.6A 28.8mOhm DCR 1210 Blister T/R

Descriptions

Descriptions of Bourns CM322522-R15ML provided by its distributors.

Inductor General Purpose Chip Wirewound 0.15uH 20% 25.2MHz 30Q-Factor Ferrite 0.45A 0.25Ohm DCR 1210 T/R
General Purpose Inductor, 0.15uH, 20%, 2 Element, Ferrite-Core, SMD, 1210
25.2MHz 350MHz 230mA 10@25.2MHz 150nH 720mΩ ±20% 1210 SMD mount 3.2mm*2.5mm*2.2mm
CM32 SERIES WIRE-WOUND SMD INDUCTOR W/ POLYMER CORE,150 NH +/-20% 230MA IDC Q:10
INDUCTOR, 0.15UH; Inductance: 150nH; Product Range: CM322522 Series; DC Current Rating: 450mA; High Frequency Inductor Case: 1210 [3225 Metric]; Inductor Construction: Wirewound; DC Resistance Max: 0.72ohm; Inductance Tolerance: ± 20%; Self Resonant Frequency Min: 350MHz; SVHC: No SVHC (15-Jan-2018); Impedance Frequency: 25.2MHz; Inductor Case Style: 1210 [3225 Metric]; Operating Temperature Max: 100°C; Operating Temperature Min: -20°C

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • CM322522R15ML