Murata LQH32CN220K53L

Inductor Power Chip Unshielded Wirewound 22uH 10% 1MHz Ferrite 0.25A 0.923Ohm DCR 1210 T/R
$ 0.135
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata LQH32CN220K53L.

_legacy Avnet

Datasheet2 pages15 years ago
Datasheet2 pages17 years ago

Ciiva

TME

Arrow.cn

Geoflip

Inventory History

3 month trend:
-3.85%

CAD Models

Download Murata LQH32CN220K53L symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.135
$ 0.152
Stock
1,395,225
18,343
Authorized Distributors
6
3
Inductance
22 µH
22 µH
Tolerance
10 %
10 %
Current Rating
250 mA
250 mA
Shielding
Unshielded
Unshielded
DC Resistance (DCR)
923 mΩ
923 mΩ
Q Factor
-
-
Test Frequency
1 MHz
1 MHz

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2002-09-02
Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusIN PRODUCTION (Last Updated: 5 years ago)

Related Parts

General Purpose Inductor, 22uH, 10%, 1 Element, Ferrite-Core, Reflow soldering, 4532/1812
Inductor Power Unshielded Wirewound 22uH 10% 2.52MHz 15Q-Factor Ferrite 300mA 1.001Ohm DCR 1210 Blister T/R
TAIYO YUDENLB3218T220KV
Ind Chip Wirewound 22uH 10% 2.52MHz Ferrite 255mA 1207 Embossed T/R
Inductor Power Chip Unshielded Wirewound 22uH 10% 1MHz Ferrite 0.185A 2.73Ohm DCR 0806 T/R
Inductor Power Chip Unshielded Wirewound 22uH 10% 1MHz Ferrite 0.25A 0.923Ohm DCR 1210 T/R
TAIYO YUDENBRC2016T220K
Ind Power Chip Wirewound 22uH 10% 100KHz Ferrite 310mA 0806 T/R

Descriptions

Descriptions of Murata LQH32CN220K53L provided by its distributors.

Inductor Power Chip Unshielded Wirewound 22uH 10% 1MHz Ferrite 0.25A 0.923Ohm DCR 1210 T/R
General Purpose Inductor, 22uH, 10%, 1 Element, Ferrite-Core, Reflow soldering,, 3225/1210
LQH32C Series 1210 22 uH ±10% 250 mA 0.71 Ohm SMT Unshielded Wirewound Inductor
IND,PWR,22uH,0.25A,SMT SRF=19MHZ MIN,1210 PCKG TOL=ñ10%,WIRE WOUND

Manufacturer Aliases

Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:

  • Murata Electronics
  • MUR
  • MURATA MANUFACTURING
  • MURATA MANUFACTURING CO LTD
  • Murata Electronics North America
  • MURA
  • MURAT
  • MURATAELEC
  • Murata Power Solutions Inc
  • Murata Manufacturing Co
  • MENA
  • MURT
  • MU4
  • MURATA MFG CO LTD
  • MURATA ELECTRON
  • MURATA COMPANY LIMITED
  • KAS
  • MURATA CO LTD
  • MURATA MANUF
  • Murata Electronics North
  • MURE
  • MURATA/IN
  • MURATA ELECTRONICS (VA)
  • Murata Electronics Na Inc
  • Murata Electronics UK Ltd
  • muRata Electronik GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • LQH32CN220K53L.
  • LQH32CN220K53L..