Murata LQH32CH220K53L

Ind Power Chip Unshielded Wirewound 22uH 10% 1MHz Ferrite 250mA 1210 Embossed T/R
$ 0.152
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata LQH32CH220K53L.

Ciiva

Datasheet3 pages5 years ago
Datasheet3 pages6 years ago
Datasheet2 pages6 years ago

Geoflip

_legacy Avnet

Inventory History

3 month trend:
Restocked

CAD Models

Download Murata LQH32CH220K53L symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.152
$ 0.135
Stock
18,343
1,392,605
Authorized Distributors
3
6
Inductance
22 µH
22 µH
Tolerance
10 %
10 %
Current Rating
250 mA
250 mA
Shielding
Unshielded
Unshielded
DC Resistance (DCR)
923 mΩ
923 mΩ
Q Factor
-
-
Test Frequency
1 MHz
1 MHz

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2006-06-21
Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusIN PRODUCTION (Last Updated: 5 years ago)

Related Parts

Inductor Power Chip Unshielded Wirewound 22uH 10% 1MHz Ferrite 0.25A 0.923Ohm DCR 1210 T/R
Inductor Power Chip Unshielded Wirewound 22uH 10% 1MHz Ferrite 0.25A 0.923Ohm DCR 1210 T/R
Inductor Power Chip Unshielded Wirewound 22uH 10% 1MHz Ferrite 0.42A 0.6Ohm DCR 1812 T/R
Inductor Power Unshielded Wirewound 22uH 10% 2.52MHz 10Q-Factor Ferrite 370mA 900mOhm DCR 1812 T/R
Ind RF Choke Bobbin Core 22uH 10% 2.52MHz 60Q-Factor Ferrite 410mA AXL T/R
Inductor Power Molded/Unshielded Wirewound 22uH 10% 2.52MHz 15Q-Factor Ferrite

Descriptions

Descriptions of Murata LQH32CH220K53L provided by its distributors.

Ind Power Chip Unshielded Wirewound 22uH 10% 1MHz Ferrite 250mA 1210 Embossed T/R
General Purpose Inductor, 22uH, 10%, 1 Element, Ferrite-Core, Reflow soldering,, 3225/1210
1MHz 19MHz 250mA 22¦ÌH 923m¦¸ ¡À10% 1210 3.5mm*2.5mm*2.8mm
FIXED IND 22UH 250MA 710MOHM SMD
LQH32 Nonstandard 0.126Lx0.098W 3.20mmx2.50mm 22muH
INDUCTOR, 22UH, UNSHIELDED, 0.25A;

Manufacturer Aliases

Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:

  • Murata Electronics
  • MUR
  • MURATA MANUFACTURING
  • MURATA MANUFACTURING CO LTD
  • Murata Electronics North America
  • MURA
  • MURAT
  • MURATAELEC
  • Murata Power Solutions Inc
  • Murata Manufacturing Co
  • MENA
  • MURT
  • MU4
  • MURATA MFG CO LTD
  • MURATA ELECTRON
  • MURATA COMPANY LIMITED
  • KAS
  • MURATA CO LTD
  • MURATA MANUF
  • Murata Electronics North
  • MURE
  • MURATA/IN
  • MURATA ELECTRONICS (VA)
  • Murata Electronics Na Inc
  • Murata Electronics UK Ltd
  • muRata Electronik GMBH