Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TDK NLCV32T-101K-PF

Inductor Power Unshielded Wirewound 100uH 10% 796KHz 15Q-Factor Ferrite 120mA 4.81Ohm DCR 1210 Blister T/R
$ 0.072
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK NLCV32T-101K-PF.

IHS

Datasheet10 pages9 years ago

TDK

Newark

Arrow Electronics

Future Electronics

Inventory History

3 month trend:
-6.12%

CAD Models

Download TDK NLCV32T-101K-PF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2003-08-21
Lifecycle StatusEOL (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusEOL ANNOUNCED (Last Updated: 1 week ago)

Related Parts

TAIYO YUDENCB2012T101K
Inductor Power Chip Wirewound 100uH 10% 796KHz Ferrite 0.13A 9.1Ohm DCR 0805 T/R
TAIYO YUDENLB3218T101K
Inductor General Purpose Chip Wirewound 100uH 10% 796KHz Ferrite 0.14A 3.12Ohm DCR 1207 T/R
TAIYO YUDENCB2518T101K
Inductor Power Chip Wirewound 100uH 10% 796KHz Ferrite 0.26A 2.73Ohm DCR 1007 T/R
Inductor Power Chip Unshielded Wirewound 100uH 10% 1MHz Ferrite 0.1A 4.55Ohm DCR 1210 T/R
Inductor Power Unshielded Wirewound 100uH 10% 796KHz 20Q-Factor Ferrite 180mA 4Ohm DCR 1812 T/R
Inductor Power Chip Unshielded Wirewound 100uH 10% 1MHz Ferrite 0.1A 4.55Ohm DCR 1210 T/R

Descriptions

Descriptions of TDK NLCV32T-101K-PF provided by its distributors.

Inductor Power Unshielded Wirewound 100uH 10% 796KHz 15Q-Factor Ferrite 120mA 4.81Ohm DCR 1210 Blister T/R
General Purpose Inductor, 100uH, 10%, 1 Element, Ferrite-Core, SMD, 1210
POWER LINE IND, 100UH,120MA,10%,10MHz; Product Range:TDK - NLCV32 Series; Induct
NLCV Series 1210 100 uH ±10 % 120 mA 3.7 Ohm SMT Molded Wirewound Inductor
796KHz 10MHz 120mA 15@796kHz 100μH 4.81Ω ±10% 1210 SMD mount 3.2mm*2.5mm*2.4mm
INDUCTOR, POWER LINE, 100UH, 1210; Inductance: 100µH; Product Range: NLCV Series; DC Current Rating: 120mA; High Frequency Inductor Case: 1210 [3225 Metric]; Inductor Construction: Wirewound; DC Resistance Max: 3.7ohm; Inducta

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK Electronics Inc
  • TDK COMPONENTS
  • TDK ELECTRONICS
  • TDK SEMICONDUCTOR
  • FORD
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK(RoHS)
  • TDK SEMIC
  • TDK CORPORATION (VA)
  • TDK CORP OF AMERICA
  • TDK ELECTRONIC
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK - Teridian
  • TDK-EPC
  • TDK Corporation [CI]
  • Invensense
  • Epcos

Part Number Aliases

This part may be known by these alternate part numbers:

  • NLCV32T-101K-PF.
  • NLCV32T101K-PF