Murata LQH32CHR47M33L

Ind Power Chip Unshielded Wirewound 470nH 20% 1MHz Ferrite 1.1A 1210 Embossed T/R
$ 0.143
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata LQH32CHR47M33L.

Ciiva

Datasheet3 pages5 years ago
Datasheet3 pages6 years ago
Datasheet2 pages6 years ago

Geoflip

_legacy Avnet

Inventory History

3 month trend:
-97.98%

CAD Models

Download Murata LQH32CHR47M33L symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.143
$ 0.132
Stock
5,687
317,902
Authorized Distributors
5
6
Inductance
470 nH
470 nH
Tolerance
20 %
20 %
Current Rating
1.1 A
1.1 A
Shielding
Unshielded
Unshielded
DC Resistance (DCR)
54.6 mΩ
54.6 mΩ
Q Factor
-
20
Test Frequency
1 MHz
1 MHz

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2006-06-21
Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusIN PRODUCTION (Last Updated: 5 years ago)

Related Parts

Inductor Power Chip Unshielded Wirewound 0.47uH 20% 1MHz Ferrite 1.1A 0.0546Ohm DCR 1210 T/R
TAIYO YUDENMAKK2016HR47M
Inductor Power Chip Wirewound 0.47uH 20% 2MHz Metal 3.3A 0.036Ohm DCR 0806 T/R
Inductor Power Unshielded Wirewound 470nH 20% 25.2MHz 10Q-Factor Ferrite 2A 45.6mOhm DCR 1210 Blister T/R
Wirewound Inductor, 470 nH, 0.046 ohm, 250 MHz, 2 A, 1210 [3225 Metric], NLCV32-EFR Series
General Purpose Inductor, 0.47uH, 20%, 1 Element, Ferrite-Core, SMD, 1310
TAIYO YUDENCKP2520R47M-T
Inductor Power Chip Multi-Layer 0.47uH 20% 1MHz Ferrite 1.8A 0.05Ohm DCR 1008 T/R

Descriptions

Descriptions of Murata LQH32CHR47M33L provided by its distributors.

Ind Power Chip Unshielded Wirewound 470nH 20% 1MHz Ferrite 1.1A 1210 Embossed T/R
General Purpose Inductor, 0.47uH, 20%, 1 Element, Ferrite-Core, Reflow soldering,, 3225/1210
1MHz 150MHz 1.1A 470nH 42m¦¸ ¡À20% 1210 , 3.2mm*2.5mm*2.2mm
IND UNSHLD W/W 470NH 20% 1MHZ 1210 SMD
FIXED IND 470NH 1.1A 42 MOHM SMD
LQH32 Nonstandard 0.126Lx0.098W 3.20mmx2.50mm 470nH
INDUCTOR, 470NH, UNSHIELDED, 1.1A;

Manufacturer Aliases

Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:

  • Murata Electronics
  • MUR
  • MURATA MANUFACTURING
  • MURATA MANUFACTURING CO LTD
  • Murata Electronics North America
  • MURA
  • MURAT
  • MURATAELEC
  • Murata Power Solutions Inc
  • Murata Manufacturing Co
  • MENA
  • MURT
  • MU4
  • MURATA MFG CO LTD
  • MURATA ELECTRON
  • MURATA COMPANY LIMITED
  • KAS
  • MURATA CO LTD
  • MURATA MANUF
  • Murata Electronics North
  • MURE
  • MURATA/IN
  • MURATA ELECTRONICS (VA)
  • Murata Electronics Na Inc
  • Murata Electronics UK Ltd
  • muRata Electronik GMBH