Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TDK NLCV32T-R47M-PFR

Inductor Power Unshielded Wirewound 470nH 20% 25.2MHz 10Q-Factor Ferrite 2A 45.6mOhm DCR 1210 Blister T/R
$ 0.076
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK NLCV32T-R47M-PFR.

IHS

Datasheet10 pages9 years ago

TDK

Newark

Future Electronics

element14

Inventory History

3 month trend:
-3.75%

CAD Models

Download TDK NLCV32T-R47M-PFR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2006-09-21
Lifecycle StatusObsolete (Last Updated: 1 week ago)
LTB Date2026-03-31
LTD Date2026-09-30
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 1 week ago)

Related Parts

General Purpose Inductor, 0.47uH, 20%, 1 Element, Ferrite-Core, Reflow soldering, 2520/1008
TAIYO YUDENBRL3225TR51M
Inductor Power Chip Wirewound 0.51uH 20% 7.96MHz Ferrite 2.55A 0.0377Ohm DCR 1210 T/R
Inductor Power Chip Shielded Wirewound 0.47uH 20% 1MHz Ferrite 2.52A 0.054Ohm DCR 1008 T/R
General Purpose Inductor, 0.47uH, 20%, 1 Element, Ferrite-Core, Reflow soldering, 2520/1008
TAIYO YUDENCKP2016R47M-T
Inductor Power Chip Multi-Layer 0.47uH 20% 1MHz Ferrite 1.6A 0.075Ohm DCR 0806 T/R
Inductor Power Shielded Multi-Layer 0.47uH 20% 2MHz Ferrite 1.7A 0.06875Ohm DCR 0806 T/R

Descriptions

Descriptions of TDK NLCV32T-R47M-PFR provided by its distributors.

Inductor Power Unshielded Wirewound 470nH 20% 25.2MHz 10Q-Factor Ferrite 2A 45.6mOhm DCR 1210 Blister T/R
General Purpose Inductor, 0.47uH, 20%, 1 Element, Ferrite-Core, SMD, 1210
POWER LINE IND, 47NH,2A,20%,250MHz; Product Range:TDK - NLCV32 Series; Inductanc
NLCV Series 1210 0.47 uH ±20 % 2000 mA 0.038 Ohm SMT Molded Wirewound Inductor
25.2MHz 250MHz 2A 10@25.2MHz 470nH 45.6mΩ ±20% 1210 SMD mount 3.2mm*2.5mm*2.4mm
POWER LINE IND, 47NH,2A,20%,250MHz; Product Range:NLCV Series; Inductance:470nH; DC Current Rating:2A; High Frequency Inductor Case:1210 ^3225 Metric]; Inductor Construction:Wirewound; DC Resistance Max:0.038ohm; No. of Pins:2

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK Electronics Inc
  • TDK COMPONENTS
  • TDK ELECTRONICS
  • TDK SEMICONDUCTOR
  • FORD
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK(RoHS)
  • TDK SEMIC
  • TDK CORPORATION (VA)
  • TDK CORP OF AMERICA
  • TDK ELECTRONIC
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK - Teridian
  • TDK-EPC
  • TDK Corporation [CI]
  • Invensense
  • Epcos

Part Number Aliases

This part may be known by these alternate part numbers:

  • NLCV32T-R47M-PFR.