TDK NLC453232T-220K-PF

Inductor Power Unshielded Wirewound 22uH 10% 2.52MHz 10Q-Factor Ferrite 370mA 900mOhm DCR 1812 T/R
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK NLC453232T-220K-PF.

ODG (Origin Data Global)

Datasheet7 pages6 years ago

IHS

Newark

element14

_legacy Avnet

CAD Models

Download TDK NLC453232T-220K-PF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusObsolete (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 3 years ago)

Related Parts

Ind RF Choke Bobbin Core 22uH 10% 2.52MHz 60Q-Factor Ferrite 410mA AXL T/R
Inductor Power Wirewound 22uH 10% 2.52MHz 60Q-Factor Ferrite 0.46A 0.65Ohm DCR RDL Bag
TAIYO YUDENCBC2518T220K
Inductor Power Chip Wirewound 22uH 10% 2.52MHz Ferrite 0.46A 1.001Ohm DCR 1007 T/R
TAIYO YUDENCB2518T220KV
Inductor Power Chip Wirewound 22uH 10% 2.52MHz Ferrite 0.39A 0.65Ohm DCR 1007 Automotive T/R
Inductor Power Molded/Unshielded Wirewound 22uH 10% 2.52MHz 15Q-Factor Ferrite
Inductor Power Unshielded Wirewound 22uH 10% 2.52MHz 15Q-Factor Ferrite 300mA 1.001Ohm DCR 1210 Blister T/R

Descriptions

Descriptions of TDK NLC453232T-220K-PF provided by its distributors.

Inductor Power Unshielded Wirewound 22uH 10% 2.52MHz 10Q-Factor Ferrite 370mA 900mOhm DCR 1812 T/R
Wirewound Inductor, 22 uH, 900 Milliohm, ± 10%, 18 MHz, 370 mA, 1812 [4532 Metric]
NLC Series 1812 22 uH ±10 % 370 mA 0.9 Ohm SMT Molded Wirewound Inductor
General Purpose Inductor, 22uH, 10%, 1 Element, Ferrite-Core, SMD, 1813
INDUCTOR, POWER LINE, 22UH, 1812; Inductance: 22µH; Inductance Tolerance: ± 10%; DC Resistance Max: 0.9ohm; DC Current Rating: 370mA; Q Factor: 10; Self Resonant Frequency: 18MHz; Q Test Frequency: 2.52MHz; Inductor Case Style: SMD; No. of Pins: 2; DC Current Max: 370mA; Inductor Type: Power; Package / Case: 453232; Q @ Vr F: 10; Q Factor @ Frequency: 10 @ 2.52MHz; Resistance: 0.9ohm; Resonant Frequency: 18MHz

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK Electronics Inc
  • TDK COMPONENTS
  • TDK ELECTRONICS
  • FORD
  • TDK SEMICONDUCTOR
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK(RoHS)
  • TDK SEMIC
  • TDK CORPORATION (VA)
  • TDK CORP OF AMERICA
  • TDK ELECTRONIC
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK - Teridian
  • TDK-EPC
  • TDK Corporation [CI]
  • Invensense
  • Epcos

Part Number Aliases

This part may be known by these alternate part numbers:

  • NLC453232T-220K-PF.