Murata LQH31MN1R0K03L

General Purpose Inductor, 1uH, 10%, 1 Element, Ferrite-Core, Reflow soldering, , 3216/1206
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata LQH31MN1R0K03L.

element14 APAC

Datasheet3 pages18 years ago

Future Electronics

Ciiva

Arrow.cn

TME

CAD Models

Download Murata LQH31MN1R0K03L symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2002-09-02
Lifecycle StatusProduction (Last Updated: 5 years ago)
LTB Date2024-03-31
LTD Date2024-09-30
Manufacturer Lifecycle StatusIN PRODUCTION (Last Updated: 5 years ago)

Related Parts

TAIYO YUDENLK16081R0K-T
Inductor RF Shielded Multi-Layer 1uH 10% 10MHz 35Q-Factor Ferrite 0.04A 0.6Ohm DCR 0603 T/R
RF Choke Unshielded Wirewound 1uH 5.2KOhm 10% 10MHz Ferrite 0.18A 2.2Ohm DCR 0402 T/R
General Purpose Inductor, 1uH, 10%, 1 Element, Ferrite-Core, Reflow soldering,, 1608/0603
Ind Chip Wirewound 1uH 10% 25MHz 25Q-Factor Ferrite 330mA 1008 T/R
General Purpose Inductor, 1uH, 10%, 1 Element, Ferrite-Core, SMD, 0603
Inductor RF Shielded Multi-Layer 1uH 10% 10MHz 35Q-Factor Ferrite 0.025A 0.6Ohm DCR 0603 T/R

Descriptions

Descriptions of Murata LQH31MN1R0K03L provided by its distributors.

General Purpose Inductor, 1uH, 10%, 1 Element, Ferrite-Core, Reflow soldering,, 3216/1206
Wirewound Inductor, 1 uH, 637 Milliohm, ± 10%, 100 MHz, 175 mA, 1206 [3216 Metric]
Inductor General Purpose Chip Unshielded Wirewound 1uH 10% 1MHz 35Q-Factor Ferrite 175mA 637mOhm DCR 1206 Embossed T/R
INDUCTOR, 1.0µH, 10%, 1206 CASE; Inductance: 1µH; Product Range: LQH31MN_03 Series; DC Current Rating: 175mA; High Frequency Inductor Case: 1206 [3216 Metric]; Indu; Available until stocks are exhausted Alternative available
Choke Coil, 1 Uh 175Ma 0.49 Ohm 10% 100Mhz; Rango De Producto:Serie Lqh31Mn_03; Inductancia:1Μh; Inductancia, Tolerancia:± 10%; Caracasa Del Inductor Alta Frecuencia:1206 [Métrica 3216]; Frecuencia De Autoresonancia Mín.:100Mhz |Murata LQH31MN1R0K03L

Manufacturer Aliases

Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:

  • Murata Electronics
  • MUR
  • MURATA MANUFACTURING
  • MURATA MANUFACTURING CO LTD
  • Murata Electronics North America
  • MURA
  • MURAT
  • MURATAELEC
  • Murata Power Solutions Inc
  • Murata Manufacturing Co
  • MENA
  • MURT
  • MU4
  • MURATA MFG CO LTD
  • MURATA ELECTRON
  • MURATA COMPANY LIMITED
  • KAS
  • MURATA CO LTD
  • MURATA MANUF
  • Murata Electronics North
  • MURE
  • MURATA/IN
  • MURATA ELECTRONICS (VA)
  • Murata Electronics Na Inc
  • Murata Electronics UK Ltd
  • muRata Electronik GMBH