Bourns PM1008-1R0K-RC

Ind Chip Wirewound 1uH 10% 25MHz 25Q-Factor Ferrite 330mA 1008 T/R
$ 0.144
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns PM1008-1R0K-RC.

IHS

Datasheet2 pages7 years ago

Newark

JRH Electronics

DigiKey

Inventory History

3 month trend:
-39.05%

CAD Models

Download Bourns PM1008-1R0K-RC symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Ind RF Choke 1uH 10% 25MHz 40Q-Factor Ferrite 815mA AXL Bag
Ind Chip Molded Wirewound 1uH 10% 7.96MHz 30Q-Factor 400mA 1210 T/R
TAIYO YUDENLK16081R0K-T
Inductor RF Shielded Multi-Layer 1uH 10% 10MHz 35Q-Factor Ferrite 0.04A 0.6Ohm DCR 0603 T/R
RF Choke Bobbin Core 1uH 10% 25.2MHz 50Q-Factor Ferrite 0.92A 0.17Ohm DCR AXL T/R
Inductor RF Shielded Wirewound 1uH 10% 7.96MHz 30Q-Factor Ferrite 0.4A 0.7Ohm DCR 1210 T/R
General Purpose Inductor, 1uH, 10%, 1 Element, Ferrite-Core, Reflow soldering,, 1608/0603

Descriptions

Descriptions of Bourns PM1008-1R0K-RC provided by its distributors.

Ind Chip Wirewound 1uH 10% 25MHz 25Q-Factor Ferrite 330mA 1008 T/R
General Purpose Inductor, 1uH, 10%, 1 Element, Ferrite-Core, SMD, 1008
Product Range:PM1008 Series; Inductance:1 H; Inductance Tolerance: 10%; High Frequency Inductor Case:1008 ^2520 Metric]; Self Resonant Frequency Min:290MHz; DC Resistance Max:1.75ohm; DC Current Rating:330mA; Packaging:Tape & Reel
Rango De Producto:Serie Pm1008; Inductancia:1Μh; Inductancia, Tolerancia:± 10%; Caracasa Del Inductor Alta Frecuencia:1008 [Métrica 2520]; Frecuencia De Autoresonancia Mín.:290Mhz; Resistencia Dc Máx.:1.75Ohm |Bourns Jw Miller PM1008-1R0K-RC

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • PM1008-1R0K-RC.