Murata LQG15HS4N3S02D

Inductor RF Chip Multi-Layer 4.3nH 0.3nH 100MHz 8Q-Factor Air 300mA 180mOhm DCR 0402 Paper T/R
$ 0.026
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata LQG15HS4N3S02D.

Future Electronics

Datasheet2 pages15 years ago
Datasheet2 pages17 years ago
Datasheet2 pages9 years ago

TME

Ciiva

Arrow.cn

Geoflip

Inventory History

3 month trend:
+96.59%

CAD Models

Download Murata LQG15HS4N3S02D symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.026
$ 0.076
$ 0.076
Stock
4,461,165
386,608
386,608
Authorized Distributors
6
4
4
Inductance
4.3 nH
4.3 nH
4.3 nH
Tolerance
6.9767 %
0.07 %
0.07 %
Current Rating
750 mA
800 mA
800 mA
Shielding
Unshielded
Unshielded
Unshielded
DC Resistance (DCR)
140 mΩ
100 mΩ
100 mΩ
Q Factor
8
23
23
Test Frequency
100 MHz
100 MHz
100 MHz

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusIN PRODUCTION (Last Updated: 5 years ago)

Related Parts

FIXED INDUCTOR General Purpose Inductor, 0.0039uH, 7.692%, 1 Element, Air-Core, SMD, 0402
FIXED INDUCTOR General Purpose Inductor, 0.0043uH, 6.98%, 1 Element, Air-Core, SMD, 0402
FIXED INDUCTOR General Purpose Inductor, 0.0047uH, 6.38%, 1 Element, Air-Core, SMD, 0402
TAIYO YUDENHK10053N9S-T
General Purpose Inductor, 0.0039uH, 7.692%, 1 Element, Ferrite-Core, SMD, 0402
TAIYO YUDENHK10054N7S-T
General Purpose Inductor, 0.0047uH, 6.383%, 1 Element, Ferrite-Core, SMD, 0402
TAIYO YUDENHK10054N7S-TV
Ind High Frequency Chip Multi-Layer 4.7nH 0.3nH 100MHz 8Q-Factor Ceramic 300mA 0402 Paper T/R

Descriptions

Descriptions of Murata LQG15HS4N3S02D provided by its distributors.

Inductor RF Chip Multi-Layer 4.3nH 0.3nH 100MHz 8Q-Factor Air 300mA 180mOhm DCR 0402 Paper T/R
Multilayer Inductor, 4.3 nH, 0.14 ohm, 6 GHz, 750 mA, 0402 [1005 Metric], LQG15HS_02 Series
General Purpose Inductor, 0.0043uH, 6.9767%, 1 Element, Air-Core, Reflow soldering, 1005/0402
Inductor, 4.3Nh, 6Ghz, 0402 Rohs Compliant: Yes |Murata Manufacturing Co., Ltd. LQG15HS4N3S02D
LQG Series 0402 4.3 nH ±0.3nH Tol. 300mA SMT High Frequency Multilayer Inductor

Manufacturer Aliases

Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:

  • Murata Electronics
  • MUR
  • MURATA MANUFACTURING
  • MURATA MANUFACTURING CO LTD
  • Murata Electronics North America
  • MURA
  • MURAT
  • MURATAELEC
  • Murata Power Solutions Inc
  • Murata Manufacturing Co
  • MENA
  • MURT
  • MU4
  • MURATA MFG CO LTD
  • MURATA ELECTRON
  • MURATA COMPANY LIMITED
  • KAS
  • MURATA CO LTD
  • MURATA MANUF
  • Murata Electronics North
  • MURE
  • MURATA/IN
  • MURATA ELECTRONICS (VA)
  • Murata Electronics Na Inc
  • Murata Electronics UK Ltd
  • muRata Electronik GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • LQG15HS4N3S02D.
  • LQG15HS4N3S02D..