Murata LQG15HN4N7S02D

FIXED INDUCTOR General Purpose Inductor, 0.0047uH, 6.38%, 1 Element, Air-Core, SMD, 0402
$ 0.025
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata LQG15HN4N7S02D.

element14 APAC

Datasheet4 pages19 years ago
Datasheet3 pages4 years ago

_legacy Avnet

Ciiva

TME

Arrow.cn

Inventory History

3 month trend:
-3.33%

CAD Models

Download Murata LQG15HN4N7S02D symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.025
$ 0.026
$ 0.026
Stock
845,863
3,427,595
3,427,595
Authorized Distributors
6
6
6
Inductance
4.7 nH
4.7 nH
4.7 nH
Tolerance
6.38 %
6.38 %
6.38 %
Current Rating
700 mA
700 mA
700 mA
Shielding
Unshielded
Unshielded
Unshielded
DC Resistance (DCR)
160 mΩ
160 mΩ
160 mΩ
Q Factor
8
8
8
Test Frequency
100 MHz
100 MHz
100 MHz

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusIN PRODUCTION (Last Updated: 5 years ago)

Related Parts

Inductor RF Chip Multi-Layer 4.7nH 0.3nH 100MHz 8Q-Factor Air 300mA 180mOhm DCR 0402 Paper T/R
TAIYO YUDENHK10054N7S-T
General Purpose Inductor, 0.0047uH, 6.383%, 1 Element, Ferrite-Core, SMD, 0402
TAIYO YUDENHK10054N7S-TV
Ind High Frequency Chip Multi-Layer 4.7nH 0.3nH 100MHz 8Q-Factor Ceramic 300mA 0402 Paper T/R
Multilayer Inductor, 4.7 nH, 210 Milliohm, ± 0.3nH, 5 GHz, 300 mA, 0402 [1005 Metric]
FIXED INDUCTOR General Purpose Inductor, 0.0051uH, 5.882%, 1 Element, Air-Core, SMD, 0402
Inductor RF Chip Multi-Layer 5.1nH 0.3nH 100MHz 8Q-Factor Air 300mA 240mOhm DCR 0402 Paper T/R

Descriptions

Descriptions of Murata LQG15HN4N7S02D provided by its distributors.

FIXED INDUCTOR General Purpose Inductor, 0.0047uH, 6.38%, 1 Element, Air-Core, SMD, 0402
Inductor RF Chip Unshielded Multi-Layer 0.0047uH 0.3nH 100MHz 8Q-Factor Air 0.7A 0.16Ohm DCR 0402 T/R
Multilayer Inductor, 4.7 nH, 0.23 ohm, 6 GHz, 300 mA, 0402 [1005 Metric], LQG15HN_02 Series
Inductor, Surface Mount, Monolithic Type, 0402, 300mA, 4.7nH, +/-0.3nH
LQG Series 0402 4.7nH ±0.3nH Tol. 300mA SMT High Frequency Multilayer Inductor
High Frequency Inductors 4.7nH ±0.3nH 160mΩ 700mA 0.50mm 1.00 x 0.50mm 0402
INDUCTOR, 4.7NH+/-0.3NH, 0402 CASE; Inductance: 4.7nH; Product Range: -; DC Current Rating: 300mA; High Frequency Inductor Case: 0402 [1005 Metric]; Inductor Construction: Multilayer; DC Resistance Max: 0.23ohm; Inductance Tol
; Inductance:4.7nH; Inductance Tolerance:± 0.3nH; DC Current Rating:300mA; Self Resonant Frequency:6000MHz; Package/Case:0402; Q Factor:8; Resistance:0.23ohm ;RoHS Compliant: Yes

Manufacturer Aliases

Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:

  • Murata Electronics
  • MUR
  • MURATA MANUFACTURING
  • MURATA MANUFACTURING CO LTD
  • Murata Electronics North America
  • MURA
  • MURAT
  • MURATAELEC
  • Murata Power Solutions Inc
  • Murata Manufacturing Co
  • MENA
  • MURT
  • MU4
  • MURATA MFG CO LTD
  • MURATA ELECTRON
  • MURATA COMPANY LIMITED
  • KAS
  • MURATA CO LTD
  • MURATA MANUF
  • Murata Electronics North
  • MURE
  • MURATA/IN
  • MURATA ELECTRONICS (VA)
  • Murata Electronics Na Inc
  • Murata Electronics UK Ltd
  • muRata Electronik GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • LQG15HN-4N7S02D
  • LQG15HN4N7S02D.