TDK MHQ1005P4N3ST000

General Purpose Inductor, 0.0043uH, 0.07%, 1 Element, Ceramic-Core, SMD, 0402
$ 0.076
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK MHQ1005P4N3ST000.

IHS

Datasheet17 pages3 years ago

TDK

Inventory History

3 month trend:
+0.00%

CAD Models

Download TDK MHQ1005P4N3ST000 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.076
$ 0.026
$ 0.026
Stock
368,259
4,298,123
4,298,123
Authorized Distributors
4
6
6
Inductance
4.3 nH
4.3 nH
4.3 nH
Tolerance
0.07 %
6.9767 %
6.9767 %
Current Rating
800 mA
750 mA
750 mA
Shielding
Unshielded
Unshielded
Unshielded
DC Resistance (DCR)
100 mΩ
140 mΩ
140 mΩ
Q Factor
23
8
8
Test Frequency
100 MHz
100 MHz
100 MHz

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2013-10-01
Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Related Parts

Inductor RF Chip Wirewound 4.3nH 0.2nH 100MHz 35Q-Factor 850mA 59mOhm DCR 0603 Paper T/R
Inductor RF Chip Wirewound 4.3nH 0.5nH 100MHz 35Q-Factor 850mA 59mOhm DCR 0603 Paper T/R
Inductor RF Chip Wirewound 4.3nH 0.1nH 100MHz 25Q-Factor 750mA 70mOhm DCR 0402 Paper T/R
General Purpose Inductor, 0.0039uH, 0.05%, 1 Element, Ceramic-Core, SMD, 0402
General Purpose Inductor, 0.0039uH, 0.08%, 1 Element, Ceramic-Core, SMD, 0402
General Purpose Inductor, 0.0039uH, 0.03%, 1 Element, Ceramic-Core, SMD, 0402

Descriptions

Descriptions of TDK MHQ1005P4N3ST000 provided by its distributors.

General Purpose Inductor, 0.0043uH, 0.07%, 1 Element, Ceramic-Core, SMD, 0402
Inductors for High Frequency Circuits Multilayer Ceramic | FIXED IND 4.3NH 800MA 110 MOHM
100MHz 5GHz 800mA 23@250MHz 4.3nH 100m¦¸ ¡À0.3nH 0402 1mm*500¦Ìm*600¦Ìm
MHQ-P 0402 (1005Metric) 0.039Lx0.020W 1.00mmx0.50mm 4.3nH
FIXED IND 4.3NH 800MA 100MOHM SM
SMD / SMT Inductors (Coils), L=4.3nH, L x W x T :
FIXED IND 4.3NH 800MA 110 MOHM
-/Tape And Reel |Tdk MHQ1005P4N3ST000

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK Electronics Inc
  • TDK COMPONENTS
  • TDK ELECTRONICS
  • FORD
  • TDK SEMICONDUCTOR
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK(RoHS)
  • TDK SEMIC
  • TDK CORPORATION (VA)
  • TDK CORP OF AMERICA
  • TDK ELECTRONIC
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK - Teridian
  • TDK-EPC
  • TDK Corporation [CI]
  • Invensense
  • Epcos