Murata LQG15HHR27J02D

Inductor RF Chip Multi-Layer 0.27uH 5% 100MHz 8Q-Factor Air 0.11A 4.94Ohm DCR 0402 Automotive T/R
$ 0.099
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata LQG15HHR27J02D.

Ciiva

Datasheet3 pages5 years ago
Datasheet3 pages6 years ago
Datasheet2 pages6 years ago
Datasheet2 pages6 years ago

Geoflip

_legacy Avnet

Inventory History

3 month trend:
-0.20%

CAD Models

Download Murata LQG15HHR27J02D symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.099
$ 0.033
$ 0.033
Stock
114,812
1,877,242
1,877,242
Authorized Distributors
6
6
6
Inductance
270 nH
270 nH
270 nH
Tolerance
5 %
5 %
5 %
Current Rating
110 mA
110 mA
110 mA
Shielding
Unshielded
Unshielded
Unshielded
DC Resistance (DCR)
4.94 Ω
4.94 Ω
4.94 Ω
Q Factor
8
8
8
Test Frequency
100 MHz
100 MHz
100 MHz

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusIN PRODUCTION (Last Updated: 5 years ago)

Related Parts

Inductor RF Chip Multi-Layer 270nH 5% 100MHz 8Q-Factor Air 110mA 4.94Ohm DCR 0402 Paper T/R
TAIYO YUDENHK1005R27J-T
General Purpose Inductor, 0.27uH, 5%, 1 Element, Ferrite-Core, SMD, 0402
General Purpose Inductor, 0.27uH, 5%, 1 Element, Ceramic-Core, SMD, 0402
General Purpose Inductor, 0.27uH, 5%, 1 Element, Ceramic-Core, SMD, 0402
General Purpose Inductor, 0.27uH, 5%, 1 Element, Ceramic-Core, SMD, 0402
Wurth Elektronik744784227A
WE-MK, 270NH CERAMIC MULTILAYER SMD INDUCTOR, 0402A CASE, 400MHZ Q: 8 100MA 4.5O

Descriptions

Descriptions of Murata LQG15HHR27J02D provided by its distributors.

Inductor RF Chip Multi-Layer 0.27uH 5% 100MHz 8Q-Factor Air 0.11A 4.94Ohm DCR 0402 Automotive T/R
General Purpose Inductor, 0.27uH, 5%, 1 Element, Reflow soldering, 1005/0402
100MHz 400MHz 110mA 8@100MHz 270nH 4.94¦¸ ¡À5% 0402 1mm*500¦Ìm*550¦Ìm
Fixed Inductors 0402 270nH +/-5% 100MHz 4.94ohm
LQG15 0402 (1005Metric) 0.039Lx0.020W 1.00mmx0.50mm 270nH
FIXED IND 270NH 110MA 4.94OHM SM
INDUCTOR, 270NH, 400MHZ, 0402;

Manufacturer Aliases

Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:

  • Murata Electronics
  • MUR
  • MURATA MANUFACTURING
  • MURATA MANUFACTURING CO LTD
  • Murata Electronics North America
  • MURA
  • MURAT
  • MURATAELEC
  • Murata Power Solutions Inc
  • Murata Manufacturing Co
  • MENA
  • MURT
  • MU4
  • MURATA MFG CO LTD
  • MURATA ELECTRON
  • MURATA COMPANY LIMITED
  • KAS
  • MURATA CO LTD
  • MURATA MANUF
  • Murata Electronics North
  • MURE
  • MURATA/IN
  • MURATA ELECTRONICS (VA)
  • Murata Electronics Na Inc
  • Murata Electronics UK Ltd
  • muRata Electronik GMBH