What’s new: Find the right parts faster with our redesigned experience

Learn more

Murata LQG15HSR27J02D

Inductor RF Chip Multi-Layer 270nH 5% 100MHz 8Q-Factor Air 110mA 4.94Ohm DCR 0402 Paper T/R

$ 0.035
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata LQG15HSR27J02D.

Future Electronics

Datasheet2 pages15 years ago
Datasheet2 pages17 years ago
Datasheet2 pages9 years ago

Ciiva

TME

Arrow.cn

Geoflip

Inventory History

3 month trend:
-11.30%

CAD Models

Download Murata LQG15HSR27J02D symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.035
$ 0.075
$ 0.075
Stock
2,234,159
2,579,624
2,579,624
Authorized Distributors
6
6
6
Inductance
270 nH
270 nH
270 nH
Tolerance
5 %
5 %
5 %
Current Rating
110 mA
110 mA
110 mA
Shielding
Unshielded
Unshielded
Unshielded
DC Resistance (DCR)
4.94 Ω
4.94 Ω
4.94 Ω
Q Factor
8
8
8
Test Frequency
100 MHz
100 MHz
100 MHz

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2003-09-30
Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusIN PRODUCTION (Last Updated: 5 years ago)

Related Parts

TAIYO YUDENHK1005R27J-T
General Purpose Inductor, 0.27uH, 5%, 1 Element, Ferrite-Core, SMD, 0402
General Purpose Inductor, 0.27uH, 5%, 1 Element, Ceramic-Core, SMD, 0402
General Purpose Inductor, 0.27uH, 5%, 1 Element, Ceramic-Core, SMD, 0402
Ind High Frequency Chip Unshielded Multi-Layer 270nH 5% 100MHz 8Q-Factor Ceramic 100mA 0402
Inductor RF Chip Wirewound 270nH 5% 100MHz 30Q-Factor 110mA 3.4Ohm DCR 0603 Paper T/R
TAIYO YUDENHK1608R27J-T
Ind High Frequency Chip Multi-Layer 270nH 5% 50MHz 8Q-Factor Ceramic 150mA 0603 T/R

Descriptions

Descriptions of Murata LQG15HSR27J02D provided by its distributors.

Inductor RF Chip Multi-Layer 270nH 5% 100MHz 8Q-Factor Air 110mA 4.94Ohm DCR 0402 Paper T/R
Multilayer Inductor, 270 nH, 4.94 ohm, 400 MHz, 110 mA, 0402 [1005 Metric], LQG15HS_02 Series
General Purpose Inductor, 0.27uH, 5%, 1 Element, Air-Core, Reflow soldering, 1005/0402
Inductor, Fixed, Unshd, 270nH, 5%, 4.94Ohm, 110mA, 0402, SMD
100MHz 400MHz 110mA 8@100MHz 270nH 4.94Ω ±5% 0402 SMD mount 1mm*500μm*550μm

Manufacturer Aliases

Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:

  • Murata Electronics
  • MUR
  • MURATA MANUFACTURING
  • MURATA MANUFACTURING CO LTD
  • Murata Electronics North America
  • MURA
  • MURAT
  • MURATAELEC
  • Murata Power Solutions Inc
  • Murata Manufacturing Co
  • MENA
  • MURT
  • MU4
  • MURATA MFG CO LTD
  • MURATA ELECTRON
  • MURATA COMPANY LIMITED
  • KAS
  • MURATA CO LTD
  • MURATA MANUF
  • Murata Electronics North
  • MURE
  • MURATA/IN
  • MURATA ELECTRONICS (VA)
  • Murata Electronics Na Inc
  • Murata Electronics UK Ltd
  • muRata Electronik GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • LQG15HSR27J 02D
  • LQG15HSR27J02D.
  • LQG15HSR27J02D..