What’s new: Find the right parts faster with our redesigned experience

Learn more

TDK MLG1005SR27JT

General Purpose Inductor, 0.27uH, 5%, 1 Element, Ceramic-Core, SMD, 0402
$ 0.052
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK MLG1005SR27JT.

IHS

Datasheet24 pages13 years ago

DigiKey

CAD Models

Download TDK MLG1005SR27JT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.052
$ 0.052
$ 0.052
Stock
5,587
682,203
682,203
Authorized Distributors
1
4
4
Inductance
270 nH
270 nH
270 nH
Tolerance
5 %
5 %
5 %
Current Rating
-
100 mA
100 mA
Shielding
Unshielded
Unshielded
Unshielded
DC Resistance (DCR)
4.8 Ω
4.8 Ω
4.8 Ω
Q Factor
8
8
8
Test Frequency
100 MHz
100 MHz
100 MHz

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2004-03-24
Lifecycle StatusProduction (Last Updated: 1 year ago)

Related Parts

TAIYO YUDENHK1005R27J-T
General Purpose Inductor, 0.27uH, 5%, 1 Element, Ferrite-Core, SMD, 0402
Inductor RF Chip Multi-Layer 270nH 5% 100MHz 8Q-Factor Air 110mA 4.94Ohm DCR 0402 Paper T/R
Inductor RF Chip Wirewound 270nH 5% 100MHz 30Q-Factor 110mA 3.4Ohm DCR 0603 Paper T/R
General Purpose Inductor, 0.27uH, 5%, 1 Element, Ceramic-Core, SMD, 0402
General Purpose Inductor, 0.27uH, 5%, 1 Element, Ceramic-Core, SMD, 0402
TAIYO YUDENHK1608R27J-T
Ind High Frequency Chip Multi-Layer 270nH 5% 50MHz 8Q-Factor Ceramic 150mA 0603 T/R

Descriptions

Descriptions of TDK MLG1005SR27JT provided by its distributors.

General Purpose Inductor, 0.27uH, 5%, 1 Element, Ceramic-Core, SMD, 0402
Inductor High Frequency Chip Unshielded Multi-Layer 0.27uH 5% 100MHz 8Q-Factor Ceramic 0.1A 4.8Ohm DCR 0402 T/R
Fixed Inductors 0402 270nH 5%
0402 INDUCTOR 270NH 5%

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK Electronics Inc
  • TDK COMPONENTS
  • TDK ELECTRONICS
  • TDK SEMICONDUCTOR
  • FORD
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK(RoHS)
  • TDK SEMIC
  • TDK CORPORATION (VA)
  • TDK CORP OF AMERICA
  • TDK ELECTRONIC
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK - Teridian
  • TDK-EPC
  • TDK Corporation [CI]
  • Invensense
  • Epcos