Murata LLL185R71A104MA11L

0306 0.1 uF 10 V ±20 % Tolerance X7R SMT Multilayer Ceramic Capacitor
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata LLL185R71A104MA11L.

Upverter

Datasheet23 pages13 years ago
Datasheet0 pages0 years ago

Ciiva

Arrow.cn

Future Electronics

DigiKey

CAD Models

Download Murata LLL185R71A104MA11L symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.019
Stock
1
14,367
Authorized Distributors
1
3
Capacitance
100 nF
100 nF
Dielectric
X7R
X7R
Mount
Surface Mount
Surface Mount
Case/Package
0306
0306
Voltage Rating (DC)
10 V
10 V
Tolerance
20 %
20 %
Height
500 µm
500 µm

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.24.00.20
Introduction Date2008-02-22
Lifecycle StatusProduction (Last Updated: 5 years ago)
LTB Date2024-09-30
LTD Date2025-09-30
Manufacturer Lifecycle StatusIN PRODUCTION (Last Updated: 5 years ago)

Related Parts

Yageo GroupC0402C104M8RACTU
Multilayer Ceramic Capacitors MLCC - SMD/SMT 10V 0.1uF X7R 0402 20%
Yageo GroupC0402C104M4RACTU
Ceramic Capacitor, Multilayer, Ceramic, 16V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.1uF, Surface Mount, 0402
CAPACITOR CERAMIC, 0.1UF, 16V, X7R, 20%, 0402; Product Range:TDK - C Series; Cap
50V 100nF X7R 卤20% 0402 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
16V 100nF X7R 卤20% 0402 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
Yageo GroupC0402C104M9RACTU
Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.1uF, Surface Mount, 0402

Descriptions

Descriptions of Murata LLL185R71A104MA11L provided by its distributors.

0306 0.1 uF 10 V ±20 % Tolerance X7R SMT Multilayer Ceramic Capacitor
Cap Ceramic 0.1uF 10V X7R 20% Wide Terminal SMD 0306 125C T/R
CERAMIC CAPACITOR Ceramic Capacitor, Multilayer, Ceramic, 10V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.1uF, Surface Mount, 0306
0306 (0816Metric) CERAMIC CAPACITOR LLL 10V 0.1muF ±20% X7R
Cap Ceramic 0.1uF 10V X7R 20% SMD 0306 125°C Embossed T/R
Avnet Japan
Capacitor Ceramic 100nF 10V X7R 0306
RS APAC
Smd Multilayer Ceramic Capacitor, 0.1 Uf; Capacitance:0.1Μf; Voltage Rating:10V; Ceramic Capacitor Case:0603 [1608 Metric]; Capacitance Tolerance:± 20%; Dielectric Characteristic:X7R; Product Range:Lll Series; Operating Temperature Rohs Compliant: Yes |Murata LLL185R71A104MA11L

Manufacturer Aliases

Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:

  • Murata Electronics
  • MUR
  • MURATA MANUFACTURING
  • MURATA MANUFACTURING CO LTD
  • Murata Electronics North America
  • MURA
  • MURAT
  • MURATAELEC
  • Murata Power Solutions Inc
  • Murata Manufacturing Co
  • MENA
  • MURT
  • MU4
  • MURATA MFG CO LTD
  • MURATA ELECTRON
  • MURATA COMPANY LIMITED
  • KAS
  • MURATA CO LTD
  • MURATA MANUF
  • Murata Electronics North
  • MURE
  • MURATA/IN
  • MURATA ELECTRONICS (VA)
  • Murata Electronics Na Inc
  • Murata Electronics UK Ltd
  • muRata Electronik GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • LLL185R71A104MA11L.