TDK CGA9N3X7R1H106K230KB

CAP CER 10UF 50V X7R 2220 / 10 µF ±10% 50V Ceramic Capacitor X7R 2220 (5750 Metric)
$ 0.735
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK CGA9N3X7R1H106K230KB.

IHS

Datasheet23 pages4 years ago

Upverter

ODG (Origin Data Global)

Newark

element14 APAC

Inventory History

3 month trend:
-4.13%

CAD Models

Download TDK CGA9N3X7R1H106K230KB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.24.00.20
Introduction Date2012-12-22
Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Related Parts

50V 10uF X7R 卤10% 2220 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
KYOCERA AVX22205C106KAT2A
2220 STANDARD 10UF CERAMIC MULTILAYER CAP,50V DC,+125C, X7R DIELECTRIC,+/-10% SMD
Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, 15% TC, 10uF, Surface Mount, 2220
C Series 2220 10 uF 50 V ±20 % Tolerance X7R SMT Multilayer Ceramic Capacitor
KYOCERA AVX22205C106MAT2A
2220 10 uF 50 V ±20 % Tolerance X7R Surface Mount Multilayer Ceramic Capacitor
KYOCERA AVX22205C106KAZ2A
Cap Ceramic 10uF 50V X7R 10% SMD 2220 FlexiTerm 125°C Embossed T/R

Descriptions

Descriptions of TDK CGA9N3X7R1H106K230KB provided by its distributors.

CAP CER 10UF 50V X7R 2220 / 10 µF ±10% 50V Ceramic Capacitor X7R 2220 (5750 Metric)
Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 10uF, Surface Mount, 2220
CGA Series 2220 10 uF 50 V ±10% Tolerance Multilayer Ceramic Capacitor
Cap Ceramic 10uF 50V X7R 10% Pad SMD 2220 125C Low ESR Automotive T/R
Multilayer Ceramic Chip Capacitors, Capacitance=10μF, LxWxT:5.7x5x2.3mm
EIA CASE SIZE: 2220, VOLTAGE: 50, CAP VALUE: 10000000, TOL: +/-10%, THICKNESS: 2.30 ± 0.20
CAP, MLCC, 10UF, 50V, X7R, 2220
Capacitance uF = 10 / Rated Voltage V = 50 / Tolerance = ±10 % / Ceramic Dielectric = X7R / Package Type = 5750 / Termination Type = Wraparound / Operating Temperature Min. °C = -55 / Operating Temperature Max. °C = 125 / Series = CGA / Length mm = 5.7 / Width mm = 5 / Height mm = 2.5 / Packaging = Reel

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK Electronics Inc
  • TDK COMPONENTS
  • TDK ELECTRONICS
  • FORD
  • TDK SEMICONDUCTOR
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK(RoHS)
  • TDK SEMIC
  • TDK CORPORATION (VA)
  • TDK CORP OF AMERICA
  • TDK ELECTRONIC
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK - Teridian
  • TDK-EPC
  • TDK Corporation [CI]
  • Invensense
  • Epcos