Murata KRM55LR72A475KH01K

Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 4.7uF, Surface Mount, 5750M/2220
$ 1.494
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata KRM55LR72A475KH01K.

Geoflip

Datasheet4 pages5 years ago

Future Electronics

Ciiva

Inventory History

3 month trend:
-17.01%

CAD Models

Download Murata KRM55LR72A475KH01K symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.494
$ 1.366
Stock
73,795
57,959
Authorized Distributors
6
6
Capacitance
4.7 µF
4.7 µF
Dielectric
X7R
X7R
Mount
Surface Mount
Surface Mount
Case/Package
2220
2220
Voltage Rating (DC)
100 V
100 V
Tolerance
10 %
10 %
Height
2.8 mm
2.8 mm

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.24.00.20
Introduction Date2012-03-13
Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusIN PRODUCTION (Last Updated: 5 years ago)

Related Parts

KYOCERA AVX22201C475KAT2A
100V 4.7uF X7R ±10% 2220 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
KYOCERA AVX22201C475KAZ2A
Cap Ceramic 4.7uF 100V X7R 10% SMD 2220 FlexiTerm 125°C Embossed T/R
2220 4.7 uF 100 V ±10% Tolerance X7R SMT Multilayer Ceramic Capacitor
100V 4.7uF X7R 卤10% 2220 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
100V 4.7uF X7R 卤10% 2220 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
Ceramic Capacitor, Multilayer, Ceramic, 63V, 10% +Tol, 10% -Tol, X7R, 15% TC, 4.7uF, Surface Mount, 5750M/2220

Descriptions

Descriptions of Murata KRM55LR72A475KH01K provided by its distributors.

Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 4.7uF, Surface Mount, 5750M/2220
KRM Series 3 x 6.1 x 5.3 mm 4.7 uF 100 V ±10% X7R Monolithic Ceramic Capacitor
Cap Ceramic 4.7uF 100V X7R 10% SMD 2220 125°C Embossed T/R
Avnet Japan
SMD J-Lead CERAMIC CAPACITOR KRM 100V 4.7muF ±10% X7R
Cap, 4.7Uf, X7R, 100V, Mlcc, 2220 Rohs Compliant: Yes |Murata Manufacturing Co., Ltd. KRM55LR72A475KH01K

Manufacturer Aliases

Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:

  • Murata Electronics
  • MUR
  • MURATA MANUFACTURING
  • MURATA MANUFACTURING CO LTD
  • Murata Electronics North America
  • MURA
  • MURAT
  • MURATAELEC
  • Murata Power Solutions Inc
  • Murata Manufacturing Co
  • MENA
  • MURT
  • MU4
  • MURATA MFG CO LTD
  • MURATA ELECTRON
  • MURATA COMPANY LIMITED
  • KAS
  • MURATA CO LTD
  • MURATA MANUF
  • Murata Electronics North
  • MURE
  • MURATA/IN
  • MURATA ELECTRONICS (VA)
  • Murata Electronics Na Inc
  • Murata Electronics UK Ltd
  • muRata Electronik GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • KRM55LR72A475KH01K.