TDK C5750X7R2A475K230KA

100V 4.7uF X7R 卤10% 2220 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
$ 0.91
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK C5750X7R2A475K230KA.

IHS

Datasheet34 pages4 years ago

TDK

Newark

TME

ODG (Origin Data Global)

Inventory History

3 month trend:
-17.58%

CAD Models

Download TDK C5750X7R2A475K230KA symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.91
$ 1.01
Stock
453,085
140,323
Authorized Distributors
6
6
Capacitance
4.7 µF
4.7 µF
Dielectric
X7R
X7R
Mount
Surface Mount
Surface Mount
Case/Package
2220
2220
Voltage Rating (DC)
100 V
100 V
Tolerance
10 %
10 %
Height
2.3 mm
2.3 mm

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Related Parts

100V 4.7uF X7R 卤10% 2220 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
50V 4.7uF X7R 卤10% 2220 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
KYOCERA AVX22201C475KAZ2A
Cap Ceramic 4.7uF 100V X7R 10% SMD 2220 FlexiTerm 125°C Embossed T/R
2220 4.7 uF 100 V ±10% Tolerance X7R SMT Multilayer Ceramic Capacitor
C Series 2220 4.7 uF 50 V ±10 % Tolerance X7R SMT Multilayer Ceramic Capacitor
Multilayer Ceramic Capacitor, 4.7 uF, 50 V, ± 10%, X7R, 2220 [5750 Metric]

Descriptions

Descriptions of TDK C5750X7R2A475K230KA provided by its distributors.

100V 4.7uF X7R 卤10% 2220 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
C Series 2220 4.7 uF 100 V ±10 % Tolerance X7R SMT Multilayer Ceramic Capacitor
Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 4.7uF, Surface Mount, 2220
Multilayer Ceramic Chip Capacitors, Capacitance=4.7μF, LxWxT:5.7x5x2.3mm
Cap Ceramic 4.7uF 100V X7R 10% Pad SMD 2220 125C T/R
CERAMIC CAPACITOR 4.7UF, 100V, X7R, 10%, 2220, FULL REEL
EIA CASE SIZE: 2220, VOLTAGE: 100, CAP VALUE: 4700000, TOL: +/-10%, THICKNESS: 2.30 ± 0.20
TDK - C5750X7R2A475K230KA - Keramikvielschichtkondensator, SMD, 4.7 µF, 100 V, 2220 [Metrisch 5650], ± 10%, X7R, Baureihe C
Capacitance uF = 4.7 / Rated Voltage V = 100 / Tolerance = ±10 % / Ceramic Dielectric = X7R / Package Type = 2220 / Termination Type = Wraparound / Operating Temperature Min. °C = -55 / Operating Temperature Max. °C = 125 / Series = C / Length mm = 5.7 / Width mm = 5 / Height mm = 2.8 / Packaging = Reel

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK Electronics Inc
  • TDK COMPONENTS
  • TDK ELECTRONICS
  • FORD
  • TDK SEMICONDUCTOR
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK(RoHS)
  • TDK SEMIC
  • TDK CORPORATION (VA)
  • TDK CORP OF AMERICA
  • TDK ELECTRONIC
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK - Teridian
  • TDK-EPC
  • TDK Corporation [CI]
  • Invensense
  • Epcos

Part Number Aliases

This part may be known by these alternate part numbers:

  • C5750X7R2A475K230KA.