Murata GRM55ER72A475KA01L

2220 4.7 uF 100 V ±10% Tolerance X7R SMT Multilayer Ceramic Capacitor
$ 0.774
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata GRM55ER72A475KA01L.

Factory Futures

Datasheet1 page18 years ago

element14 APAC

Newark

TME

Ciiva

Inventory History

3 month trend:
+18.41%

CAD Models

Download Murata GRM55ER72A475KA01L symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.774
$ 0.964
Stock
535,295
58,940
Authorized Distributors
6
5
Capacitance
4.7 µF
4.7 µF
Dielectric
X7R
-
Mount
Surface Mount
-
Case/Package
2220
-
Voltage Rating (DC)
100 V
-
Tolerance
10 %
-
Height
2.5 mm
2.5 mm

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.24.00.20
Introduction Date2004-11-19
Lifecycle StatusNRND (Last Updated: 5 years ago)
LTB Date2027-03-31
LTD Date2027-09-30
Manufacturer Lifecycle StatusNRND (Last Updated: 5 years ago)

Related Parts

100V 4.7uF X7R 卤10% 2220 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
100V 4.7uF X7R 卤10% 2220 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
Multilayer Ceramic Capacitor, 4.7 uF, 50 V, ± 10%, X7R, 2220 [5750 Metric]
KYOCERA AVX22201C475KAZ2A
Cap Ceramic 4.7uF 100V X7R 10% SMD 2220 FlexiTerm 125°C Embossed T/R
C Series 2220 4.7 uF 50 V ±10 % Tolerance X7R SMT Multilayer Ceramic Capacitor
KYOCERA AVX22201C475KAT2A
100V 4.7uF X7R ±10% 2220 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS

Descriptions

Descriptions of Murata GRM55ER72A475KA01L provided by its distributors.

2220 4.7 uF 100 V ±10% Tolerance X7R SMT Multilayer Ceramic Capacitor
CERAMIC CAPACITOR Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 4.7uF, Surface Mount, 2220
Cap Ceramic 4.7uF 100V X7R 10% Pad SMD 2220 125C T/R
4.7uF ±10% 2220 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
Cap, Mlcc, 4.7Uf, 100V, 2220; Capacitance:4.7Μf; Voltage(Dc):100V; Voltage(Ac):-; Capacitor Case/Package:2220 [5650 Metric]; Capacitance Tolerance:± 10%; Dielectric Characteristic:X7R; Product Range:Grm Series; Product Length:5.7Mmrohs Compliant: Yes |Murata Manufacturing Co., Ltd. GRM55ER72A475KA01L.
Capacitance uF = 4.7 / Rated Voltage V = 100 / Tolerance = ±10 % / Ceramic Dielectric = X7R / Package Type = 2220 / Termination Type = Wraparound / Operating Temperature Min. °C = -55 / Operating Temperature Max. °C = 125 / Series = GRM / Length mm = 5.7 / Width mm = 5 / Height mm = 2.5 / Packaging = Tape & Reel
Capacitor, 4.7µF, 100V, 10%, X7R, 2220; Capacitance:4.7µF; Voltage Rating:100V; Ceramic Capacitor Case:2220 [5650 Metric]; Capacitance Tolerance:± 10%; Dielectric Characteristic:X7R; Product Range:GRM Series; Operating Temperature Min:-55°C; Operating Temperature Max:125°C; Automotive Qualification Standard:-; MSL:-; SVHC:No SVHC (15-Jan-2019)

Manufacturer Aliases

Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:

  • Murata Electronics
  • MUR
  • MURATA MANUFACTURING
  • MURATA MANUFACTURING CO LTD
  • Murata Electronics North America
  • MURA
  • MURAT
  • MURATAELEC
  • Murata Power Solutions Inc
  • Murata Manufacturing Co
  • MENA
  • MURT
  • MU4
  • MURATA MFG CO LTD
  • MURATA ELECTRON
  • MURATA COMPANY LIMITED
  • KAS
  • MURATA CO LTD
  • MURATA MANUF
  • Murata Electronics North
  • MURE
  • MURATA/IN
  • MURATA ELECTRONICS (VA)
  • Murata Electronics Na Inc
  • Murata Electronics UK Ltd
  • muRata Electronik GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • GRM55ER72A475KA01L.