Murata GRT32ER61C226KE13L

CAP CER 22UF 16V X5R 1210 / 22 µF ±10% 16V Ceramic Capacitor X5R 1210 (3225 Metric)
$ 0.587
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata GRT32ER61C226KE13L.

Geoflip

Datasheet2 pages5 years ago

Ciiva

Inventory History

3 month trend:
-2.72%

CAD Models

Download Murata GRT32ER61C226KE13L symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.587
$ 0.191
$ 0.191
Stock
70,006
1,676,348
1,676,348
Authorized Distributors
3
6
6
Capacitance
22 µF
22 µF
22 µF
Dielectric
-
X5R
X5R
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
1210
1210
1210
Voltage Rating (DC)
16 V
16 V
16 V
Tolerance
10 %
10 %
10 %
Height
2.5 mm
2.5 mm
2.5 mm

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.24.00.20
Introduction Date2016-01-27
Lifecycle StatusNRND (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusNRND (Last Updated: 5 years ago)

Related Parts

Multilayer Ceramic Capacitors MLCC - SMD/SMT 1210 22uF 16volts X5R 10%
Yageo GroupC1210C226K8RACTU
1210 C 22UF CERAMIC MULTILAYER CAPACITOR, 10 V, +125DEGC, X7R DIELECTRIC, +/-10%
Yageo GroupC1210C226K8PACTU
Multilayer Ceramic Capacitors MLCC - SMD/SMT 10V 22uF X5R 1210 10%
10V 22uF X7R ±10% 1210 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
25V 22uF X5R ±10% 1210 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
Yageo GroupC1210C226K9RACTU
Multilayer Ceramic Capacitors MLCC - SMD/SMT 6.3V 22uF X7R 1210 10%

Descriptions

Descriptions of Murata GRT32ER61C226KE13L provided by its distributors.

CAP CER 22UF 16V X5R 1210 / 22 µF ±10% 16V Ceramic Capacitor X5R 1210 (3225 Metric)
Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X5R, 15% TC, 22uF, Surface Mount, 3225M/1210
GRT CERAMIC CAPACITOR 1210 (3225Metric) Ceramic Capacitor 0.126Lx0.098W 3.20mmx2.50mm X5R ±10% 22muF
Capacitor, MLCC, 22UF, X5R, 16V, 1210;
Cap, Mlc, 22Uf, X5R, 16V, 1210; Capacitance:22Μf; Voltage(Dc):16V; Voltage(Ac):-; Capacitor Case/Package:1210 [3225 Metric]; Capacitance Tolerance:± 10%; Dielectric Characteristic:X5R; Product Range:Grt Series; Product Length:3.2Mmrohs Compliant: Yes |Murata Manufacturing Co., Ltd. GRT32ER61C226KE13L

Manufacturer Aliases

Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:

  • Murata Electronics
  • MUR
  • MURATA MANUFACTURING
  • MURATA MANUFACTURING CO LTD
  • Murata Electronics North America
  • MURA
  • MURAT
  • MURATAELEC
  • Murata Power Solutions Inc
  • Murata Manufacturing Co
  • MENA
  • MURT
  • MU4
  • MURATA MFG CO LTD
  • MURATA ELECTRON
  • MURATA COMPANY LIMITED
  • KAS
  • MURATA CO LTD
  • MURATA MANUF
  • Murata Electronics North
  • MURE
  • MURATA/IN
  • MURATA ELECTRONICS (VA)
  • Murata Electronics Na Inc
  • Murata Electronics UK Ltd
  • muRata Electronik GMBH