Murata GCM32ER71A226KE12L

10V 22uF X7R ±10% 1210 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
$ 0.202
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata GCM32ER71A226KE12L.

Newark

Datasheet2 pages8 years ago

Future Electronics

Ciiva

TME

Farnell

Inventory History

3 month trend:
-5.83%

CAD Models

Download Murata GCM32ER71A226KE12L symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.202
$ 0.621
$ 0.621
Stock
750,544
1,197,426
1,197,426
Authorized Distributors
6
6
6
Capacitance
22 µF
22 µF
22 µF
Dielectric
X7R
X7R
X7R
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
1210
1210
1210
Voltage Rating (DC)
10 V
10 V
10 V
Tolerance
10 %
10 %
10 %
Height
2.5 mm
2.5 mm
2.5 mm

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.24.00.20
Introduction Date2007-06-21
Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusIN PRODUCTION (Last Updated: 5 years ago)

Related Parts

10V 22uF X7R ±10% 1210 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
TAIYO YUDENLMK325B7226KM-T
Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X7R, 15% TC, 22uF, Surface Mount, 1210
Yageo GroupC1210C226K8RACTU
1210 C 22UF CERAMIC MULTILAYER CAPACITOR, 10 V, +125DEGC, X7R DIELECTRIC, +/-10%
C Series 1210 22 uF 10 V ±10 % Tolerance X7R SMT Multilayer Ceramic Capacitor
25V 22uF X7R ±10% 1210 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
Cap Ceramic 22uF 16V X7R 10% Pad SMD 1210 Soft Termination 125C Automotive T/R

Descriptions

Descriptions of Murata GCM32ER71A226KE12L provided by its distributors.

10V 22uF X7R ±10% 1210 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
1210 22 uF 10 V ±10 % Tolerance X7R SMT Multilayer Ceramic Capacitor
CAP CER 22UF 10V X7R 1210 / 22 µF ±10% 10V Ceramic Capacitor X7R 1210 (3225 Metric)
Cap Ceramic 22uF 10V X7R 10% Pad SMD 1210 125C Automotive T/R
1210 (3225Metric) CERAMIC CAPACITOR GCM 10V 22muF ±10% X7R
Ceramic Capacitor, YES, Ceramic, 10V, 10% +Tol, 10% -Tol, X7R, 15% TC, 22uF, Surface Mount, 3225M/1210
Cap, 22Uf, 10V, Mlcc, 1210 Rohs Compliant: Yes |Murata Manufacturing Co., Ltd. GCM32ER71A226KE12L
Ceramic Capacitor 22uF, 10VDC, 1210, ±10 %
CAP, 22µF, 10V, 10%, X7R, 1210; Capacitance:22µF; Voltage Rating:10V; Ceramic Capacitor Case:1210 [3225 Metric]; Capacitance Tolerance:± 10%;

Manufacturer Aliases

Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:

  • Murata Electronics
  • MUR
  • MURATA MANUFACTURING
  • MURATA MANUFACTURING CO LTD
  • Murata Electronics North America
  • MURA
  • MURAT
  • MURATAELEC
  • Murata Power Solutions Inc
  • Murata Manufacturing Co
  • MENA
  • MURT
  • MU4
  • MURATA MFG CO LTD
  • MURATA ELECTRON
  • MURATA COMPANY LIMITED
  • KAS
  • MURATA CO LTD
  • MURATA MANUF
  • Murata Electronics North
  • MURE
  • MURATA/IN
  • MURATA ELECTRONICS (VA)
  • Murata Electronics Na Inc
  • Murata Electronics UK Ltd
  • muRata Electronik GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • GCM32ER71A226KE12L.