Yageo Group C1210C226K8PACTU

CAP CER 22UF 10V X5R 1210 / 22 µF ±10% 10V Ceramic Capacitor X5R 1210 (3225 Metric)
$ 0.337
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group C1210C226K8PACTU.

Newark

Datasheet21 pages3 years ago
Datasheet1 page5 years ago
Datasheet21 pages9 years ago
Datasheet8 pages17 years ago
Datasheet19 pages12 years ago
Datasheet18 pages14 years ago
Datasheet17 pages14 years ago

IHS

Farnell

element14 APAC

Electro Sonic

Inventory History

3 month trend:
-0.41%

CAD Models

Download Yageo Group C1210C226K8PACTU symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.337
$ 0.639
$ 0.639
Stock
902,917
571,266
571,266
Authorized Distributors
6
6
6
Capacitance
22 µF
22 µF
22 µF
Dielectric
X5R
X5R
X5R
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
1210
1210
1210
Voltage Rating (DC)
10 V
10 V
10 V
Tolerance
10 %
10 %
10 %
Height
2.5 mm
2.5 mm
2.5 mm

Supply Chain

Country of OriginMexico
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.24.00.20
Introduction Date2008-01-10
Lifecycle StatusProduction (Last Updated: 10 months ago)

Related Parts

CAP CER 22UF 10V X5R 1210 / 22 µF ±10% 10V Ceramic Capacitor X5R 1210 (3225 Metric)
KYOCERA AVX1210ZD226KAT2A
10V 22uF X5R ±10% 1210 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
1210 22 uF 6.3 V ±10% Tolerance X5R SMT Multilayer Ceramic Capacitor
TAIYO YUDENLMK325BJ226KM-T
Multilayer Ceramic Capacitors MLCC - SMD/SMT 22uF 10V X5R +/-10% 1210 Gen Purp
Samsung Electro-MechanicsCL32A226KPJNNNE
10V 22uF X5R 卤10% 1210 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
Ceramic Capacitor, Ceramic, 6.3V, 10% +Tol, 10% -Tol, X5R, 15% TC, 22uF, Surface Mount, 1210

Descriptions

Descriptions of Yageo Group C1210C226K8PACTU provided by its distributors.

CAP CER 22UF 10V X5R 1210 / 22 µF ±10% 10V Ceramic Capacitor X5R 1210 (3225 Metric)
Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X5R, 15% TC, 22uF, Surface Mount, 1210
Cap Ceramic 22uF 10V X5R 10% SMD 1210 85°C Plastic T/R
Avnet Japan
CAPACITOR;CERAMIC;CAP;22.0UF;TOL+10%;SMT;VOL-RTG 10V;HIGH CAP.X5R;TR

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.

Part Number Aliases

This part may be known by these alternate part numbers:

  • C1210C226K8PAC 7800
  • C1210C226K8PAC TU
  • C1210C226K8PAC TU.
  • C1210C226K8PAC-TU
  • C1210C226K8PAC7800
  • C1210C226K8PACTU.