
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| TTI | GRT155R6YA474ME01D | 30,000 | 10K | Tape & Reel | 4h | |||||||
| Avnet | GRT155R6YA474ME01D | 0 | 10K | 5h | ||||||||
| EIS COMPONENTS | GRT155R6YA474ME01D | Contact | 1 | Box | >1wk | |||||||
| QUARKTWIN TECHNOLOGY LTD | GRT155R6YA474ME01D | Contact | >1wk | |||||||||
| SD Chips | GRT155R6YA474ME01D | Contact | >1wk |
Download datasheets and manufacturer documentation for Murata GRT155R6YA474ME01D.
Download Murata GRT155R6YA474ME01D symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | Download |
Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:
Download datasheets and manufacturer documentation for Murata GRT155R6YA474ME01D.