What’s new: Find the right parts faster with our redesigned experience

Learn more

TDK C1005X6S0G474M050BB

Multilayer Ceramic Capacitors MLCC - SMD/SMT 0402 0.47uF 4.0volts X6S 20% T=0.5mm
$ 0.023
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK C1005X6S0G474M050BB.

IHS

Datasheet57 pages3 years ago

TDK

Future Electronics

Inventory History

3 month trend:
+0.00%

CAD Models

Download TDK C1005X6S0G474M050BB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.023
$ 0.012
$ 0.012
Stock
80,031
20,133
20,133
Authorized Distributors
3
2
2
Capacitance
470 nF
470 nF
470 nF
Dielectric
X6S
X6S
X6S
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
0402
0402
0402
Voltage Rating (DC)
4 V
4 V
4 V
Tolerance
20 %
20 %
20 %
Height
500 µm
500 µm
500 µm

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.24.00.20
Introduction Date2013-02-27
Lifecycle StatusNRND (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (NOT RECOMMENDED FOR NEW DESIGN) (Last Updated: 3 years ago)

Related Parts

Multilayer Ceramic Chip Capacitors, Capacitance=0.47μF, LxWxT:1x0.5x0.5mm
6.3V 470nF X6S ±10% 0402 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
Cap Ceramic 0.47uF 35V X6S 10% Pad SMD 0603 105C T/R

Descriptions

Descriptions of TDK C1005X6S0G474M050BB provided by its distributors.

Multilayer Ceramic Capacitors MLCC - SMD/SMT 0402 0.47uF 4.0volts X6S 20% T=0.5mm
C Series 0402 0.47 uF 4 V ±20 % Tolerance X6S SMT Multilayer Ceramic Capacitor
Multilayer Ceramic Chip Capacitors, Capacitance=0.47μF, LxWxT:1x0.5x0.5mm
Ceramic Capacitor, Multilayer, Ceramic, 4V, 20% +Tol, 20% -Tol, X6S, 22% TC, 0.47uF, Surface Mount, 0402
Mlcc,0402,x6S,4V,0.47Μf,0.5Mm/Tape And Reel Rohs Compliant: Yes |Tdk C1005X6S0G474M050BB
EIA CASE SIZE: 0402, VOLTAGE: 4, CAP VALUE: 474, TOL: +/-20%, THICKNESS: 0.50+/-0.05

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK Electronics Inc
  • TDK COMPONENTS
  • TDK ELECTRONICS
  • FORD
  • TDK SEMICONDUCTOR
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK(RoHS)
  • TDK SEMIC
  • TDK CORPORATION (VA)
  • TDK CORP OF AMERICA
  • TDK ELECTRONIC
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK - Teridian
  • TDK-EPC
  • TDK Corporation [CI]
  • Invensense
  • Epcos