Murata GRT155C81A105ME01D

Cap Ceramic 1uF 10V X6S 20% Pad SMD 0402 105C Automotive T/R
$ 0.002
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata GRT155C81A105ME01D.

IHS

Datasheet1 page8 years ago

Inventory History

3 month trend:
-9.11%

CAD Models

Download Murata GRT155C81A105ME01D symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.002
$ 0.011
$ 0.011
Stock
6,544,578
1,397,384
1,397,384
Authorized Distributors
5
6
6
Capacitance
1 µF
1 µF
1 µF
Dielectric
-
X6S
X6S
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
0402
0402
0402
Voltage Rating (DC)
10 V
10 V
10 V
Tolerance
20 %
20 %
20 %
Height
500 µm
500 µm
500 µm

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.24.00.20
Introduction Date2016-01-27
Lifecycle StatusNRND (Last Updated: 4 months ago)

Related Parts

TAIYO YUDENTMK105BJ105MV-F
High Value Multilayer Ceramic Capacitors (High dielectric type) | CAP CER 1UF 25V X5R 0402
Multilayer Ceramic Capacitor, 1 uF, 6.3 V, ± 20%, X5R, 0402 [1005 Metric]
TAIYO YUDENJMK105BJ105MV-F
Multilayer Ceramic Capacitors (High dielectric type), 6.3V, 1 uF, ± 20 %, 0402, X5R, RoHS
6.3V 1uF X7R ±20% 0402 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
Samsung Electro-MechanicsCL05A105MP5NNNC
Multilayer Ceramic Capacitor, 1 uF, 10 V, ± 20%, X5R, 0402 [1005 Metric]
Multilayer Ceramic Capacitor, 1 uF, 10 V, ± 10%, X5R, 0402 [1005 Metric]

Descriptions

Descriptions of Murata GRT155C81A105ME01D provided by its distributors.

Cap Ceramic 1uF 10V X6S 20% Pad SMD 0402 105C Automotive T/R
Ceramic Capacitor, Multilayer, Ceramic, 10V, 20% +Tol, 20% -Tol, X6S, 22% TC, 1uF, Surface Mount, 0402
0402 (1005Metric) CERAMIC CAPACITOR GRT 10V 1muF ±20% X6S
1¦ÌF ¡À20% X6S 10V 0402 1mm*500¦Ìm*500¦Ìm

Manufacturer Aliases

Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:

  • Murata Electronics
  • MUR
  • MURATA MANUFACTURING
  • MURATA MANUFACTURING CO LTD
  • Murata Electronics North America
  • MURA
  • MURAT
  • MURATAELEC
  • Murata Power Solutions Inc
  • Murata Manufacturing Co
  • MENA
  • MURT
  • MU4
  • MURATA MFG CO LTD
  • MURATA ELECTRON
  • MURATA COMPANY LIMITED
  • KAS
  • MURATA CO LTD
  • MURATA MANUF
  • Murata Electronics North
  • MURE
  • MURATA/IN
  • MURATA ELECTRONICS (VA)
  • Murata Electronics Na Inc
  • Murata Electronics UK Ltd
  • muRata Electronik GMBH