
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Avnet | GRM55DR73A104KW01L | 8,000 | 1K | 10h | ||||||||
| Newark | GRM55DR73A104KW01L | 1,707 | 1 | Cut Tape | ||||||||
| Future Electronics | GRM55DR73A104KW01L | 7,000 | 1K | Tape & Reel | ||||||||
| TME | GRM55DR73A104KW01L | 5,449 | 1 | 22h | ||||||||
| CoreStaff | ST69633354 | 2,919 | 1 | 3h |
Download Murata GRM55DR73A104KW01L symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | 3D | Download | |
SymbolFootprint | |||
SymbolFootprint | 3D | Download | |
SymbolFootprint | Download |
Descriptions of Murata GRM55DR73A104KW01L provided by its distributors.
Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names: