Murata GCJ55DR73A104KXJ1L

Cap Ceramic 0.1uF 1000V X7R 10% Pad SMD 2220 Soft Termination 125C Automotive T/R
$ 0.394
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata GCJ55DR73A104KXJ1L.

Geoflip

Datasheet4 pages5 years ago

Ciiva

TME

Inventory History

3 month trend:
-3.05%

CAD Models

Download Murata GCJ55DR73A104KXJ1L symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.394
$ 0.304
$ 0.304
Stock
207,276
863,974
863,974
Authorized Distributors
6
6
6
Capacitance
100 nF
100 nF
100 nF
Dielectric
X7R
X7R
X7R
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
2220
2220
2220
Voltage Rating (DC)
1 kV
1 kV
1 kV
Tolerance
10 %
10 %
10 %
Height
2 mm
2 mm
2 mm

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.24.00.20
Introduction Date2013-05-17
Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusIN PRODUCTION (Last Updated: 5 years ago)

Related Parts

Yageo GroupC0805F104K5RACTU
0805 C 100NF CERAMIC MULTILAYER CAPACITOR, 50 VDC, +125DEGC, X7R DIELEC, +/-10%
Yageo GroupC1206C104KARACTU
1206 C 100NF CERAMIC MULTILAYER CAPACITOR, 250 V, +125DEGC, X7R DIELEC, +/-10%
Yageo GroupC1206C104K2RACTU
1206 C 100NF CERAMIC MULTILAYER CAPACITOR, 200 V, +125DEGC, X7R DIELEC, +/-10%
100V 100nF X7R ±10% 1206 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
1kV 100nF X7R ±10% 2220 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
Ceramic capacitor, 100 nF, 100 V (DC), ±10 %, SMD 0805 (2012), X7R, C2012X7R2A104K125AA

Descriptions

Descriptions of Murata GCJ55DR73A104KXJ1L provided by its distributors.

Cap Ceramic 0.1uF 1000V X7R 10% Pad SMD 2220 Soft Termination 125C Automotive T/R
1kV 100nF X7R ±10% 2220 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
CAP CER 0.1UF 1KV X7R 2220 / 0.1 µF ±10% 1000V (1kV) Ceramic Capacitor X7R 2220 (5750 Metric)
Ceramic Capacitor, Multilayer, Ceramic, 1000V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.1uF, Surface Mount, 2220
Cap, 0.10Uf, 1000Vdc, Mlcc, 2220 Rohs Compliant: Yes |Murata GCJ55DR73A104KXJ1L.
2220 (5750Metric) CERAMIC CAPACITOR GCJ 1kV 0.1muF 卤10% X7R
Cap Ceramic 0.1uF 1000VDC X7R 10% SMD 2220 125°C Emboss T/R
Avnet Japan
Chip Capacitor (MLCC) 2220 100nF ±10% 1KV X7R

Manufacturer Aliases

Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:

  • Murata Electronics
  • MUR
  • MURATA MANUFACTURING
  • MURATA MANUFACTURING CO LTD
  • Murata Electronics North America
  • MURA
  • MURAT
  • MURATAELEC
  • Murata Power Solutions Inc
  • Murata Manufacturing Co
  • MENA
  • MURT
  • MU4
  • MURATA MFG CO LTD
  • MURATA ELECTRON
  • MURATA COMPANY LIMITED
  • KAS
  • MURATA CO LTD
  • MURATA MANUF
  • Murata Electronics North
  • MURE
  • MURATA/IN
  • MURATA ELECTRONICS (VA)
  • Murata Electronics Na Inc
  • Murata Electronics UK Ltd
  • muRata Electronik GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • GCJ55DR73A104KXJ1L.