What’s new: Find the right parts faster with our redesigned experience

Learn more

TDK C5750X7R2E474K230KM

250V 470nF X7R 卤10% 2220 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
$ 0.493
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK C5750X7R2E474K230KM.

IHS

Datasheet8 pages11 years ago

Newark

Inventory History

3 month trend:
-1.00%

CAD Models

Download TDK C5750X7R2E474K230KM symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.493
$ 0.433
Stock
57,984
32,657
Authorized Distributors
3
4
Capacitance
470 nF
470 nF
Dielectric
X7R
X7R
Mount
Surface Mount
Surface Mount
Case/Package
2220
2220
Voltage Rating (DC)
250 V
250 V
Tolerance
10 %
10 %
Height
2.3 mm
2.3 mm

Supply Chain

Lifecycle StatusNRND (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (NOT RECOMMENDED FOR NEW DESIGN) (Last Updated: 3 years ago)

Related Parts

Cap Ceramic 0.47uF 250V X7R 10% Pad SMD 2220 125C Automotive T/R
250V 470nF X7R 卤10% 1812 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
250V 470nF X7R 卤10% 1812 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
2220 0.47 uF 250 V ±10% Tolerance X7R SMT Multilayer Ceramic Capacitor
Yageo GroupC1812C474KARACTU
Ceramic Capacitor, Multilayer, Ceramic, 250V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.47uF, Surface Mount, 1812
KYOCERA AVX2225PC474KAT1A
2225 250 V 0.47 uF ±10% Tolerance X7R Multilayer Ceramic Chip Capacitor

Descriptions

Descriptions of TDK C5750X7R2E474K230KM provided by its distributors.

250V 470nF X7R 卤10% 2220 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
Ceramic Capacitor, Multilayer, Ceramic, 250V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.47uF, Surface Mount, 2220
Multilayer Ceramic Chip Capacitors, Capacitance=0.47μF, LxWxT:5.7x5x2.3mm
EIA CASE SIZE: 2220, VOLTAGE: 250, CAP VALUE: 470000, TOL: +/-10%, THICKNESS: 2.30 ± 0.20

Images

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK Electronics Inc
  • TDK COMPONENTS
  • TDK ELECTRONICS
  • FORD
  • TDK SEMICONDUCTOR
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK(RoHS)
  • TDK SEMIC
  • TDK CORPORATION (VA)
  • TDK CORP OF AMERICA
  • TDK ELECTRONIC
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK - Teridian
  • TDK-EPC
  • TDK Corporation [CI]
  • Invensense
  • Epcos