
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Avnet | GRM32ER71K475KE14L | 2,000 | 1K | 6h | ||||||||
| Future Electronics | GRM32ER71K475KE14L | 6,000 | 1K | Tape & Reel | ||||||||
| TME | GRM32ER71K475KE1-0 | 86,000 | 1K | 17h | ||||||||
| Arrow Electronics | GRM32ER71K475KE14L | 9,750 | 239 | |||||||||
| Verical | GRM32ER71K475KE14L | 86,000 | 1K |
Download datasheets and manufacturer documentation for Murata GRM32ER71K475KE14L.
Download Murata GRM32ER71K475KE14L symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | 3D | Download | |
SymbolFootprint | 3D | Download |
Descriptions of Murata GRM32ER71K475KE14L provided by its distributors.
Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:
Download datasheets and manufacturer documentation for Murata GRM32ER71K475KE14L.