
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| DigiKey | 490-10963-1-ND | 291 | 1 | Cut Tape | ||||||||
| TTI | GRJ32ER71K475KE11L | 0 | 1K | Tape & Reel | 7h | |||||||
| Avnet | GRJ32ER71K475KE11L | 0 | 1K | 7h | ||||||||
| Future Electronics | GRJ32ER71K475KE11L | 0 | 1K | Tape & Reel | ||||||||
| TTI Europe | GRJ32ER71K475KE11L | 0 | 5K | Tape & Reel | 8h |
Download datasheets and manufacturer documentation for Murata GRJ32ER71K475KE11L.
Download Murata GRJ32ER71K475KE11L symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | 3D | Download |
Descriptions of Murata GRJ32ER71K475KE11L provided by its distributors.
Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:
Download datasheets and manufacturer documentation for Murata GRJ32ER71K475KE11L.