TAIYO YUDEN UMK325B7475KMHT

Cap , mlcc , 1210, 50V , x7R, 4.7Uf10% , t&r Rohs Compliant: Yes |Taiyo Yuden UMK325B7475KMHT
$ 0.296
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TAIYO YUDEN UMK325B7475KMHT.

IHS

Datasheet2 pages4 years ago

Master Electronics

Taiyo Yuden SCT

Inventory History

3 month trend:
+27.95%

CAD Models

Download TAIYO YUDEN UMK325B7475KMHT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.296
$ 0.501
$ 0.501
Stock
36,520
10,311,430
10,311,430
Authorized Distributors
6
6
6
Capacitance
4.7 µF
4.7 µF
4.7 µF
Dielectric
X7R
X7R
X7R
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
1210
1210
1210
Voltage Rating (DC)
50 V
50 V
50 V
Tolerance
10 %
10 %
10 %
Height
2.5 mm
2.5 mm
2.5 mm

Supply Chain

Lifecycle StatusNRND (Last Updated: 1 month ago)

Related Parts

50V 4.7uF X7R ±10% 1210 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 4.7uF, Surface Mount, 1210
CGA Series 1210 4.7 uF 50 V ±10 % Tolerance X7R SMT Multilayer Ceramic Capacitor
Yageo GroupC1210C475K5RACTU
50V 4.7uF X7R ±10% 1210 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
Samsung Electro-MechanicsCL32B475KBJNFNE
50V 4.7uF X7R 卤10% 1210 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
KYOCERA AVX12105C475K4Z2A
Cap Ceramic 4.7uF 50V X7R 10% SMD 1210 FlexiTerm 125C Embossed T/R RoHS: Compliant

Descriptions

Descriptions of TAIYO YUDEN UMK325B7475KMHT provided by its distributors.

Cap ,mlcc ,1210,50V ,x7R,4.7Uf10% ,t&r Rohs Compliant: Yes |Taiyo Yuden UMK325B7475KMHT
Cap Ceramic 4.7uF 50V X7R 10% Pad SMD 1210 125°C Automotive T/R
Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 4.7uF, Surface Mount, 1210
CAP ,MLCC ,1210,50V ,X7R,4.7UF 10% ,T&R
MLCC (High dielectric type) for Automotive (BODY & CHASSIS, INFOTAINMENT) Applications, 50V, 4.7 uF, ± 10 %, 1210, X7R, RoHS
Taiyo Yuden SCT

Manufacturer Aliases

TAIYO YUDEN has several brands around the world that distributors may use as alternate names. TAIYO YUDEN may also be known as the following names:

  • TAIYO
  • TAIYO YUDE
  • TAI
  • TAIYO YUDEN CO LTD
  • TAIY
  • TAIYO YUDEN INC
  • TYO
  • TAIYO YUD
  • Taiyo Yuden (USA) Inc
  • Taiyo Yuden Components Div
  • Taiyo Yuden Europe GmbH
  • T-YUDEN
  • TAIYO YUDEN INVERT
  • Tayio Yuden
  • TAYOYUDEN
  • TAIYO YUDEN COMP
  • TAIYO YUDEN PTE LTD
  • Taiyo Yuden Company Limited
  • TAIYO YUDEN-XENTEK
  • TAIYO YUDEN (VA)
  • TAIYO YUDEN (USA)
  • TAIYO YUDEN (S) PT
  • TAIYO(RoHS)
  • TAIYO YUDEN EUROPE
  • TAIYO_YU