Murata GRM32EC70J107ME15L

6.3V 100uF X7S ±20% 1210 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
$ 0.143
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata GRM32EC70J107ME15L.

Geoflip

Datasheet4 pages5 years ago

TME

Ciiva

Future Electronics

Arrow.cn

Inventory History

3 month trend:
-56.54%

CAD Models

Download Murata GRM32EC70J107ME15L symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.143
$ 0.422
$ 0.422
Stock
2,290,281
285,887
285,887
Authorized Distributors
6
6
6
Capacitance
100 µF
100 µF
100 µF
Dielectric
X7S
X7S
X7S
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
1210
1210
1210
Voltage Rating (DC)
6.3 V
6.3 V
6.3 V
Tolerance
20 %
20 %
20 %
Height
2.5 mm
2.5 mm
2.5 mm

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusIN PRODUCTION (Last Updated: 5 years ago)

Related Parts

TAIYO YUDENJMK325BJ107MM-T
6.3V 100uF X5R ±20% 1210 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
Samsung Electro-MechanicsCL32A107MQVNNNE
Ceramic Capacitor, Multilayer, Ceramic, 4V, 20% +Tol, 20% -Tol, X5R, 15% TC, 47uF, 1210
Yageo GroupC1210C107M9PACTU
Capacitor, Ceramic, Multilayer, 6.3 V, X5R, 100 Uf, Surface Mount, 1210
6.3V 100uF X5R ±20% 1210 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
6.3V 100uF X7U ±20% 1210 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
Multilayer Ceramic Capacitor, 100 uF, 6.3 V, ± 20%, X5R, 1210 [3225 Metric]

Descriptions

Descriptions of Murata GRM32EC70J107ME15L provided by its distributors.

6.3V 100uF X7S ±20% 1210 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
1210 100 uF 6.3 V ±20% Tolerance X7S Multilayer Ceramic Capacitor
Cap Ceramic 100uF 6.3V X7S 20% Pad SMD 1210 125C T/R
Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 20% +Tol, 20% -Tol, X7S, 22% TC, 100uF, Surface Mount, 3225M/1210
Cap, 100Uf, 6.3V, Mlcc, 1210 Rohs Compliant: Yes |Murata Manufacturing Co., Ltd. GRM32EC70J107ME15L
Chip Capacitor (MLCC) 1210 100µF ±20% 6.3V X7S
Ceramic Capacitor 100uF, 6.3VDC, 1210, ±20 %

Manufacturer Aliases

Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:

  • Murata Electronics
  • MUR
  • MURATA MANUFACTURING
  • MURATA MANUFACTURING CO LTD
  • Murata Electronics North America
  • MURA
  • MURAT
  • MURATAELEC
  • Murata Power Solutions Inc
  • Murata Manufacturing Co
  • MENA
  • MURT
  • MU4
  • MURATA MFG CO LTD
  • MURATA ELECTRON
  • MURATA COMPANY LIMITED
  • KAS
  • MURATA CO LTD
  • MURATA MANUF
  • Murata Electronics North
  • MURE
  • MURATA/IN
  • MURATA ELECTRONICS (VA)
  • Murata Electronics Na Inc
  • Murata Electronics UK Ltd
  • muRata Electronik GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • GRM32EC70J107ME15-L
  • GRM32EC70J107ME15L.