TDK C3225X5R0J107M250AC

Multilayer Ceramic Capacitor, 100 uF, 6.3 V, ± 20%, X5R, 1210 [3225 Metric]
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK C3225X5R0J107M250AC.

ODG (Origin Data Global)

Datasheet57 pages5 years ago

IHS

Upverter

Newark

Farnell

CAD Models

Download TDK C3225X5R0J107M250AC symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.214
$ 0.214
Stock
114,236
1,058,005
1,058,005
Authorized Distributors
2
6
6
Capacitance
100 µF
100 µF
100 µF
Dielectric
X5R
X5R
X5R
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
1210
1210
1210
Voltage Rating (DC)
6.3 V
6.3 V
6.3 V
Tolerance
20 %
20 %
20 %
Height
2.5 mm
2.5 mm
2.5 mm

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.24.00.20
Introduction Date2007-10-04
Lifecycle StatusObsolete (Last Updated: 3 years ago)
LTB Date2020-09-30
LTD Date2021-01-10
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 3 years ago)

Related Parts

TAIYO YUDENJMK325BJ107MM-T
6.3V 100uF X5R ±20% 1210 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
Samsung Electro-MechanicsCL32A107MQVNNNE
Ceramic Capacitor, Multilayer, Ceramic, 4V, 20% +Tol, 20% -Tol, X5R, 15% TC, 47uF, 1210
TAIYO YUDENJMK325ABJ107MM-T
Multilayer Ceramic Capacitors MLCC - SMD/SMT 100uF 6.3V X5R +/-20% 1210 HiCV
Yageo GroupC1210C107M9PACTU
Capacitor, Ceramic, Multilayer, 6.3 V, X5R, 100 Uf, Surface Mount, 1210
6.3V 100uF X5R ±20% 1210 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
6.3V 100uF X5R ±20% 1210 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS

Descriptions

Descriptions of TDK C3225X5R0J107M250AC provided by its distributors.

Multilayer Ceramic Capacitor, 100 uF, 6.3 V, ± 20%, X5R, 1210 [3225 Metric]
Multilayer Ceramic Chip Capacitors, Capacitance=100μF, LxWxT:3.2x2.5x2.5mm
Cap Ceramic 100uF 6.3V X5R 20% SMD 1210 85°C Plastic T/R
Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 20% +Tol, 20% -Tol, X5R, 15% TC, 100uF, Surface Mount, 1210
Capacitor CERAMIC 100UF, 6.3V, X5R, 20%,; 20%, 1210; Product Range:Tdk C3225X5R0J107M250AC. - C Series;
Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK Electronics Inc
  • TDK COMPONENTS
  • TDK ELECTRONICS
  • FORD
  • TDK SEMICONDUCTOR
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK(RoHS)
  • TDK SEMIC
  • TDK CORPORATION (VA)
  • TDK CORP OF AMERICA
  • TDK ELECTRONIC
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK - Teridian
  • TDK-EPC
  • TDK Corporation [CI]
  • Invensense
  • Epcos

Part Number Aliases

This part may be known by these alternate part numbers:

  • C3225X5R0J107M
  • C3225X5R0J107M(250AC)
  • C3225X5R0J107M250AC.