Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Yageo Group C1210C107M9PACTU

Capacitor, Ceramic, Multilayer, 6.3 V, X5R, 100 Uf, Surface Mount, 1210
$ 0.613
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group C1210C107M9PACTU.

IHS

Datasheet21 pages3 years ago
Datasheet4 pages0 years ago

Farnell

element14 APAC

RS (Formerly Allied Electronics)

TME

Inventory History

3 month trend:
-45.80%

CAD Models

Download Yageo Group C1210C107M9PACTU symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
TraceParts
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.613
$ 0.291
$ 0.291
Stock
1,265,245
632,144
632,144
Authorized Distributors
6
6
6
Capacitance
100 µF
100 µF
100 µF
Dielectric
X5R
X5R
X5R
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
1210
1210
1210
Voltage Rating (DC)
6.3 V
6.3 V
6.3 V
Tolerance
20 %
20 %
20 %
Height
2.5 mm
2.5 mm
2.5 mm

Supply Chain

Country of OriginMexico
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.24.00.20
Introduction Date2008-11-25
Lifecycle StatusProduction (Last Updated: 9 months ago)

Related Parts

Multilayer Ceramic Capacitor, 100 uF, 6.3 V, ± 20%, X5R, 1210 [3225 Metric]
TAIYO YUDENJMK325BJ107MM-T
6.3V 100uF X5R 卤20% 1210 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
Samsung Electro-MechanicsCL32A107MQVNNNE
Ceramic Capacitor, Multilayer, Ceramic, 4V, 20% +Tol, 20% -Tol, X5R, 15% TC, 47uF, 1210
TAIYO YUDENJMK325ABJ107MMHT
Cap Ceramic 100uF 6.3V X5R 20% Pad SMD 1210 85C Automotive T/R
TAIYO YUDENJMK325ABJ107MM-T
Multilayer Ceramic Capacitors MLCC - SMD/SMT 100uF 6.3V X5R +/-20% 1210 HiCV
6.3V 100uF X5R ±20% 1210 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS

Descriptions

Descriptions of Yageo Group C1210C107M9PACTU provided by its distributors.

Capacitor, Ceramic, Multilayer, 6.3 V, X5R, 100 Uf, Surface Mount, 1210
Cap Ceramic 100uF 6.3V X5R 20% SMD 1210 85°C Plastic T/R
Avnet Japan
Ceramic Capacitor 100uF, 6.3VDC, 1210, ±20 %
100uF 10V X5R Ceramic Capacitor, 1210 Chip
Cap 100Uf 6.3Vdc X5R 20% Smd 1210 Rohs Compliant: Yes
CAP, 100µF, 6.3V, 20%, X5R, 1210; Capacitance:100µF; Voltage Rating:6.3V; Ceramic Capacitor Case:1210 [3225 Metric]; Capacitance Tolerance:± 20%;
CAPACITOR, 1210, 100UF, 6.3V; Application:Standard; Capacitance:100µF; Capacitance Tolerance:± 20%; Series:C1210; Voltage, Rating:6.3V dc; Capacitor Dielectric Type:Ceramic Multi-Layer; Case Style:1210; Termination Type:SMD; Dielectric Characteristic:X5R; Max Operating Temperature:85°C; Min Temperature Operating:-55°C; Operating Temperature Range:-55°C to +85°C; Terminal Type:Surface Mount (SMD, SMT); Tolerance, +:20%; Tolerance, -:20%; Voltage Rating, DC:6.3V

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.

Part Number Aliases

This part may be known by these alternate part numbers:

  • C1210C107M9PAC 7800
  • C1210C107M9PAC TU
  • C1210C107M9PAC7800
  • C1210C107M9PACTU.