| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Avnet | GRM31CR72D333KW03L | 0 | 2K | 19h | ||||||||
| Mouser | 81-GRM31CR72D333KW3L | 565 | 1 | Tape & Reel | ||||||||
| UnikeyIC | GRM31CR72D333KW03L | 565 | 36 | Tape & Reel | 16h | |||||||
| Hi-Tech Circuit Group Ltd. | GRM31CR72D333KW03L | 27,740 | 1d | |||||||||
| QUARKTWIN TECHNOLOGY LTD | GRM31CR72D333KW03L | Contact | >1wk |
Download datasheets and manufacturer documentation for Murata GRM31CR72D333KW03L.
Download Murata GRM31CR72D333KW03L symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint |
Descriptions of Murata GRM31CR72D333KW03L provided by its distributors.
Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:
Download datasheets and manufacturer documentation for Murata GRM31CR72D333KW03L.