What’s new: Find the right parts faster with our redesigned experience

Learn more

TDK C3216X7R2J333K160AA

C Series 1206 33 nF 630 V ±10 % Tolerance X7R SMT Multilayer Ceramic Capacitor
$ 0.095
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK C3216X7R2J333K160AA.

IHS

Datasheet34 pages4 years ago

TDK

Newark

Electro Sonic

Future Electronics

Inventory History

3 month trend:
-7.28%

CAD Models

Download TDK C3216X7R2J333K160AA symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.095
$ 0.075
$ 0.075
Stock
2,307,190
207,036
207,036
Authorized Distributors
6
6
6
Capacitance
33 nF
33 nF
33 nF
Dielectric
X7R
-
-
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
1206
1206
1206
Voltage Rating (DC)
630 V
630 V
630 V
Tolerance
10 %
-
-
Height
1.6 mm
1.6 mm
1.6 mm

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.24.00.20
Introduction Date2012-11-19
Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Related Parts

500V 33nF X7R ±10% 1206 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
630V 33nF X7R 卤10% 1206 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
Yageo GroupC1206C333KBRACTU
Multilayer Ceramic Capacitors MLCC - SMD/SMT 630V 0.033uF X7R 1206 10%
TAIYO YUDENQMK316B7333KL-T
CAP CER 0.033UF 250V X7R 1206 / 0.033 µF ±10% 250V Ceramic Capacitor X7R 1206 (3216 Metric)
Yageo GroupC1206X333KBRACTU
Multilayer Ceramic Capacitors MLCC - SMD/SMT 630V 0.033uF X7R 1206 10% Flex Soft
Multilayer Ceramic Capacitors MLCC - SMD/SMT 1206 0.033uF 200volt X7R 10%

Descriptions

Descriptions of TDK C3216X7R2J333K160AA provided by its distributors.

C Series 1206 33 nF 630 V ±10 % Tolerance X7R SMT Multilayer Ceramic Capacitor
Cap Ceramic 0.033uF 630V X7R 10% Pad SMD 1206 125C T/R
MULTILAYER CERAMIC CHIP CAPACITOR Ceramic Capacitor, Multilayer, Ceramic, 630V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.033uF, Surface Mount, 1206
Multilayer Ceramic Chip Capacitors, Capacitance=33nF, LxWxT:3.2x1.6x1.6mm
EIA CASE SIZE: 1206, VOLTAGE: 630, CAP VALUE: 33000, TOL: +/-10%, THICKNESS: 1.60 ± 0.20
CERAMIC CAPACITOR 0.033UF 630V, X7R, 10%, 1206; Capacitance: 33000pF; Voltage Rating: 630V; Ceramic Capacitor Case: 1206 ^3216 Metric]; Capacitance Tolerance: ± 10%; Dielectric Characteristic: X7R; Product R

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK Electronics Inc
  • TDK COMPONENTS
  • TDK ELECTRONICS
  • FORD
  • TDK SEMICONDUCTOR
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK(RoHS)
  • TDK SEMIC
  • TDK CORPORATION (VA)
  • TDK CORP OF AMERICA
  • TDK ELECTRONIC
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK - Teridian
  • TDK-EPC
  • TDK Corporation [CI]
  • Invensense
  • Epcos

Part Number Aliases

This part may be known by these alternate part numbers:

  • C3216X7R2J333K160AA.