
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| DigiKey | 445-6076-1-ND | 3,500 | 1 | Cut Tape | ||||||||
| Arrow Electronics | C3216X7R2E333K160AM | 534 | 1 | |||||||||
| Avnet | C3216X7R2E333K160AM | 0 | 2K | 21h | ||||||||
| Mouser | 810-C3216X7R2E333KT5 | 4 | 1 | Tape & Reel | ||||||||
| UnikeyIC | C3216X7R2E333K160AM | 3,500 | 2K | Tape & Reel | 17h |
Download datasheets and manufacturer documentation for TDK C3216X7R2E333K160AM.
Download TDK C3216X7R2E333K160AM symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | |||
SymbolFootprint | Download |
Descriptions of TDK C3216X7R2E333K160AM provided by its distributors.
TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:
Download datasheets and manufacturer documentation for TDK C3216X7R2E333K160AM.