What’s new: Find the right parts faster with our redesigned experience

Learn more

Murata GRM32ER61C476ME15K

1210 47 uF 16 V ±20 % Tol. X5R Surface Mount Multilayer Ceramic Capacitor
$ 0.376
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata GRM32ER61C476ME15K.

Ciiva

Datasheet4 pages6 years ago
Datasheet2 pages6 years ago

Future Electronics

Arrow Electronics

Inventory History

3 month trend:
+26.65%

CAD Models

Download Murata GRM32ER61C476ME15K symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.376
$ 0.389
$ 0.389
Stock
1,165,145
3,953,929
3,953,929
Authorized Distributors
6
6
6
Capacitance
47 µF
47 µF
47 µF
Dielectric
X5R
X5R
X5R
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
1210
1210
1210
Voltage Rating (DC)
16 V
16 V
16 V
Tolerance
20 %
20 %
20 %
Height
2.5 mm
2.5 mm
2.5 mm

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.24.00.20
Introduction Date2006-06-22
Lifecycle StatusNRND (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusNRND (Last Updated: 5 years ago)

Related Parts

TAIYO YUDENEMK325BJ476MM-T
Multilayer Ceramic Capacitors (High dielectric type), 16V, 47 uF, ± 20 %, 1210, X5R, RoHS
Yageo GroupC1210C476M4PACTU
Ceramic Capacitor, Multilayer, Ceramic, 50V, 80% +Tol, 20% -Tol, Z5U, -56/+22% TC, 0.1uF, 1210
Samsung Electro-MechanicsCL32A476MQJNNNE
6.3V 47uF X5R 卤20% 1210 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
TAIYO YUDENLMK325BJ476MM-T
High Value Multilayer Ceramic Capacitors (High dielectric type) | CAP CER 47UF 10V X5R 1210
TAIYO YUDENJMK325BJ476MM-T
6.3V 47uF X5R ±20% 1210 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
Multilayer Ceramic Capacitor, C Series, 47 - F, - 20%, X5r, 6.3 V, 1210 [3225 Metric]

Descriptions

Descriptions of Murata GRM32ER61C476ME15K provided by its distributors.

1210 47 uF 16 V ±20 % Tol. X5R Surface Mount Multilayer Ceramic Capacitor
Cap Ceramic 47uF 16V X5R 20% SMD 1210 85°C Embossed T/R
Cap Ceramic 47uF 16V X5R 20% Pad SMD 1210 85C T/R
1210 (3225Metric) CERAMIC CAPACITOR GRM 16V 47muF ±20% X5R

Manufacturer Aliases

Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:

  • Murata Electronics
  • MUR
  • MURATA MANUFACTURING
  • MURATA MANUFACTURING CO LTD
  • Murata Electronics North America
  • MURA
  • MURAT
  • MURATAELEC
  • Murata Power Solutions Inc
  • Murata Manufacturing Co
  • MENA
  • MURT
  • MU4
  • MURATA MFG CO LTD
  • MURATA ELECTRON
  • MURATA COMPANY LIMITED
  • KAS
  • MURATA CO LTD
  • MURATA MANUF
  • Murata Electronics North
  • MURE
  • MURATA/IN
  • MURATA ELECTRONICS (VA)
  • Murata Electronics Na Inc
  • Murata Electronics UK Ltd
  • muRata Electronik GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • GRM32ER61C476ME15K.