Murata GRM31CR61A106KA01L

Multilayer Ceramic Capacitor, 10 uF, 10 V, ± 10%, X5R, 1206 [3216 Metric]
$ 0.106
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata GRM31CR61A106KA01L.

element14 APAC

Datasheet4 pages16 years ago
Datasheet0 pages0 years ago

Geoflip

_legacy Avnet

TME

Ciiva

Inventory History

3 month trend:
-46.45%

CAD Models

Download Murata GRM31CR61A106KA01L symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.106
$ 0.084
$ 0.084
Stock
128,725
1,315,534
1,315,534
Authorized Distributors
4
6
6
Capacitance
10 µF
10 µF
10 µF
Dielectric
X5R
X5R
X5R
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
1206
1206
1206
Voltage Rating (DC)
10 V
10 V
10 V
Tolerance
10 %
10 %
10 %
Height
1.6 mm
780 µm
780 µm

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.24.00.20
Introduction Date2004-09-08
Lifecycle StatusEOL (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusTO BE DISCONTINUED (Last Updated: 5 years ago)

Related Parts

TAIYO YUDENLMK316BJ106KL-T
10V 10uF X5R ±10% 1206 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
TAIYO YUDENLMK316BJ106KLHT
Cap ,mlcc ,1206,10V ,x5R,10Uf10% Rohs Compliant: Yes |Taiyo Yuden LMK316BJ106KLHT
Yageo GroupC1206C106K8PACTU
Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X5R, 15% TC, 10uF, Surface Mount, 1206
10V 10uF X5R ±10% 1206 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
Samsung Electro-MechanicsCL31A106KAHNNNE
25V 10uF X5R 卤10% 1206 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
Yageo GroupC1206C106K9PACTU
CAP CER 10UF 6.3V X5R 1206 / 10 µF ±10% 6.3V Ceramic Capacitor X5R 1206 (3216 Metric)

Descriptions

Descriptions of Murata GRM31CR61A106KA01L provided by its distributors.

Multilayer Ceramic Capacitor, 10 uF, 10 V, ± 10%, X5R, 1206 [3216 Metric]
Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X5R, 15% TC, 10uF, Surface Mount, 3216M/1206
Cap Ceramic 10uF 10V X5R 10% Pad SMD 1206 85C T/R
1206 (3216Metric) CERAMIC CAPACITOR GRM 10V 10muF ±10% X5R

Manufacturer Aliases

Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:

  • Murata Electronics
  • MUR
  • MURATA MANUFACTURING
  • MURATA MANUFACTURING CO LTD
  • Murata Electronics North America
  • MURA
  • MURAT
  • MURATAELEC
  • Murata Power Solutions Inc
  • Murata Manufacturing Co
  • MENA
  • MURT
  • MU4
  • MURATA MFG CO LTD
  • MURATA ELECTRON
  • MURATA COMPANY LIMITED
  • KAS
  • MURATA CO LTD
  • MURATA MANUF
  • Murata Electronics North
  • MURE
  • MURATA/IN
  • MURATA ELECTRONICS (VA)
  • Murata Electronics Na Inc
  • Murata Electronics UK Ltd
  • muRata Electronik GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • GRM31CR61A106KA01L.