Yageo Group C1206C106K9PACTU

CAP CER 10UF 6.3V X5R 1206 / 10 µF ±10% 6.3V Ceramic Capacitor X5R 1206 (3216 Metric)
$ 0.13
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group C1206C106K9PACTU.

IHS

Datasheet21 pages3 years ago

Farnell

Electro Sonic

element14 APAC

Newark

Inventory History

3 month trend:
+1.68%

CAD Models

Download Yageo Group C1206C106K9PACTU symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3DDownload
TraceParts
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.13
$ 0.083
$ 0.083
Stock
3,133,545
186,030
186,030
Authorized Distributors
6
6
6
Capacitance
10 µF
10 µF
10 µF
Dielectric
X5R
X5R
X5R
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
1206
1206
1206
Voltage Rating (DC)
6.3 V
6.3 V
6.3 V
Tolerance
10 %
10 %
10 %
Height
780 µm
1.6 mm
1.6 mm

Supply Chain

Country of OriginMexico
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.24.00.20
Introduction Date2008-01-10
Lifecycle StatusProduction (Last Updated: 10 months ago)

Related Parts

Samsung Electro-MechanicsCL31A106KQHNNNE
6.3V 10uF X5R 卤10% 1206 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
TAIYO YUDENJMK316BJ226ML-T
6.3V 22uF X5R ±20% 1206 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
TAIYO YUDENJMK316BJ106KL-T
6.3V 10uF X5R ±10% 1206 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
1206 10 uF 6.3 V ±10% Tolerance X5R SMT Multilayer Ceramic Capacitor
TAIYO YUDENJMK316BJ106KLHT
Cap Ceramic 10uF 6.3V X5R 10% Pad SMD 1206 85C Low ESR Automotive AEC-Q200 T/R
Multilayer Ceramic Capacitors MLCC - SMD/SMT 10 uF, 10%, 6.3V ACCEPTING ORDERS RoHS: Compliant

Descriptions

Descriptions of Yageo Group C1206C106K9PACTU provided by its distributors.

CAP CER 10UF 6.3V X5R 1206 / 10 µF ±10% 6.3V Ceramic Capacitor X5R 1206 (3216 Metric)
Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 10% +Tol, 10% -Tol, X5R, 15% TC, 10uF, Surface Mount, 1206
Cap Ceramic 10uF 6.3V X5R 10% SMD 1206 85°C Plastic T/R
Avnet Japan
Ceramic Capacitor 2000pcs (Reel) 10uF, 6.3VDC, 1206, ±10 %
CAP, 10µF, 6.3V, 10%, X5R, 1206; Capacitance:10µF; Voltage Rating:6.3V; Ceramic Capacitor Case:1206 [3216 Metric]; Capacitance Tolerance:± 10%;
Ceramic Capacitor, 10Uf, 6.3V, X5R, 10%, 1206, Full Reel; Rango De Producto:Serie C; Capacidad:10Μf; Tolerancia, Capacitancia:± 10%; Característica Dieléctrico:X5R; Tensión Nominal:6.3V; Temperatura De Trabajo Mín.:-55°C |Kemet C1206C106K9PACTU

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.

Part Number Aliases

This part may be known by these alternate part numbers:

  • C1206C106K9PAC 7800
  • C1206C106K9PAC TU
  • C1206C106K9PAC-TU
  • C1206C106K9PAC7800
  • C1206C106K9PACTU.