
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| DigiKey | 490-GRM31CR60J476KE19KCT-ND | 9,244 | 1 | Cut Tape | ||||||||
| TME | GRM31CR60J476KE19K | 0 | 6K | 15h | ||||||||
| Avnet | GRM31CR60J476KE19K | 0 | 6K | 19h | ||||||||
| Arrow Electronics | GRM31CR60J476KE19K | 0 | 6K | |||||||||
| Farnell | GRM31CR60J476KE19K | 0 | 6K | Tape & Reel | 17h |
Download datasheets and manufacturer documentation for Murata GRM31CR60J476KE19K.
Download Murata GRM31CR60J476KE19K symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | |||
SymbolFootprint | Download |
Descriptions of Murata GRM31CR60J476KE19K provided by its distributors.
Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:
Download datasheets and manufacturer documentation for Murata GRM31CR60J476KE19K.