Murata GRM31CR61A476KE15L

10V 47uF X5R ±10% 1206 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
$ 0.109
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata GRM31CR61A476KE15L.

Newark

Datasheet182 pages12 years ago

element14 APAC

Future Electronics

TME

Ciiva

Inventory History

3 month trend:
-10.95%

CAD Models

Download Murata GRM31CR61A476KE15L symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.109
$ 0.208
$ 0.208
Stock
1,786,357
1,297,101
1,297,101
Authorized Distributors
6
6
6
Capacitance
47 µF
47 µF
47 µF
Dielectric
X5R
-
-
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
1206
1206
1206
Voltage Rating (DC)
10 V
10 V
10 V
Tolerance
10 %
10 %
10 %
Height
1.6 mm
1.6 mm
1.6 mm

Supply Chain

Country of OriginJapan, Mainland China, Philippines, Singapore, Thailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.24.00.20
Introduction Date2010-04-15
Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusIN PRODUCTION (Last Updated: 5 years ago)

Related Parts

1206 47 uF 6.3 V ±10% Tolerance X5R SMT Multilayer Ceramic Capacitor
TAIYO YUDENLMK316BJ476ML-T
10V 47uF X5R ±20% 1206 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
Yageo GroupC1206C476M8PACTU
Multilayer Ceramic Capacitors MLCC – SMD/SMT; KEMET; C1206C476M8PACTU; 47 µF; 1206; 10 V; 10 V
CAP CER 47UF 10V X5R 1206 / 47 µF ±20% 10V Ceramic Capacitor X5R 1206 (3216 Metric)
TAIYO YUDENLMK316ABJ476ML-T
10V 47uF X5R ±20% 1206 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
6.3V 47uF X5R ±20% 1206 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS

Descriptions

Descriptions of Murata GRM31CR61A476KE15L provided by its distributors.

10V 47uF X5R ±10% 1206 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
1206 47 uF 10 V ±10% Tolerance X5R SMT Multilayer Ceramic Capacitor
Cap Ceramic 47uF 10V X5R 10% Pad SMD 1206 85C T/R
Cap Ceramic 47uF 10V X5R 10% SMD 1206 85°C Embossed T/R
Avnet Japan
Ceramic Capacitor, YES, Ceramic, 10V, 10% +Tol, 10% -Tol, X5R, 15% TC, 47uF, Surface Mount, 3216M/1206
Chip Capacitor (MLCC) 1206 47μF ±10% 10V X5R
Ceramic Capacitor 47uF, 10VDC, 1206, ±10 %
Multilayer Ceramic Capacitor, Grm Series, 47 - F, - 10%, X5R, 10 V, 1206 [3216 Metric] Rohs Compliant: Yes |Murata Manufacturing Co., Ltd. GRM31CR61A476KE15L

Manufacturer Aliases

Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:

  • Murata Electronics
  • MUR
  • MURATA MANUFACTURING
  • MURATA MANUFACTURING CO LTD
  • Murata Electronics North America
  • MURA
  • MURAT
  • MURATAELEC
  • Murata Power Solutions Inc
  • Murata Manufacturing Co
  • MENA
  • MURT
  • MU4
  • MURATA MFG CO LTD
  • MURATA ELECTRON
  • MURATA COMPANY LIMITED
  • KAS
  • MURATA CO LTD
  • MURATA MANUF
  • Murata Electronics North
  • MURE
  • MURATA/IN
  • MURATA ELECTRONICS (VA)
  • Murata Electronics Na Inc
  • Murata Electronics UK Ltd
  • muRata Electronik GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • GRM31CR61A476KE15L.