Murata GRM31CC81E106MA12L

Multilayer Ceramic Capacitors MLCC - SMD/SMT 10uF 25Volts X6S 20%
$ 0.091
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata GRM31CC81E106MA12L.

Geoflip

Datasheet4 pages5 years ago

TME

Ciiva

CAD Models

Download Murata GRM31CC81E106MA12L symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.091
$ 0.194
Stock
35,193
68,671
Authorized Distributors
4
3
Capacitance
10 µF
10 µF
Dielectric
X6S
X6S
Mount
Surface Mount
Surface Mount
Case/Package
1206
1206
Voltage Rating (DC)
25 V
25 V
Tolerance
20 %
20 %
Height
1.6 mm
1.6 mm

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusIN PRODUCTION (Last Updated: 5 years ago)

Related Parts

Samsung Electro-MechanicsCL31X106KAHNNNE
25V 10uF X6S 卤10% 1206 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
25V 10uF X6S 卤20% 1206 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
25V 10uF X6S 卤10% 1206 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
35V 10uF X6S ±10% 1206 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
16V 10uF X6S 卤10% 1206 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
25V 10uF X6S ±10% 1206 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS

Descriptions

Descriptions of Murata GRM31CC81E106MA12L provided by its distributors.

Multilayer Ceramic Capacitors MLCC - SMD/SMT 10uF 25Volts X6S 20%
Ceramic Capacitor, YES, Ceramic, 25V, 20% +Tol, 20% -Tol, X6S, 22% TC, 10uF, Surface Mount, 3216M/1206
Cap Ceramic 10uF 25V X6S 20% Pad SMD 1206 105C T/R
CAP CER 10UF 25V X6S 1206
GRM 1206 X6S 10UF 25V 20%

Manufacturer Aliases

Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:

  • Murata Electronics
  • MUR
  • MURATA MANUFACTURING
  • MURATA MANUFACTURING CO LTD
  • Murata Electronics North America
  • MURA
  • MURAT
  • MURATAELEC
  • Murata Power Solutions Inc
  • Murata Manufacturing Co
  • MENA
  • MURT
  • MU4
  • MURATA MFG CO LTD
  • MURATA ELECTRON
  • MURATA COMPANY LIMITED
  • KAS
  • MURATA CO LTD
  • MURATA MANUF
  • Murata Electronics North
  • MURE
  • MURATA/IN
  • MURATA ELECTRONICS (VA)
  • Murata Electronics Na Inc
  • Murata Electronics UK Ltd
  • muRata Electronik GMBH